SSRDC Series Solid State Relays

TE Connectivity's solid state relay SSRDC series used in DC load applications

Image of TE Connectivity's SSRDC Series Solid State RelaysTE Connectivity's Potter and Brumfield solid state relays SSRDC series utilizes DC switching technology with low power dissipation FETs which includes optical coupling. The SSRDC series is used in DC load applications, which provides reliable DC switching up to 40 A and operating voltages up to 200 V. Heat sink mounting to maintain base temperatures and load conditions is recommended.

Key Benefits

  • Achieves high pulse width modulation with low switching times when providing power to devices
  • Provides low power dissipation to extend electrical life

Target Markets

  • Industrial machinery
  • Transportation
  • Building controls
Applications
  • Industrial machinery
    • Material handling equipment
    • Cranes
  • Building control
    • Access control
  • Transportation
    • Trains
    • Construction equipment

SSRDC Series Solid State Relays

ImagemNúmero de peça do fabricanteDescriçãoEstilo da terminaçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 12A 0-200VSSRDC-200D12SSR RELAY SPST-NO 12A 0-200VTerminal de Parafuso0 - Immediate$47.77Ver detalhes
SSR RELAY SPST-NO 40A 0-200VSSRDC-200D40SSR RELAY SPST-NO 40A 0-200VTerminal de Parafuso2 - Immediate$59.54Ver detalhes
SSR RELAY SPST-NO 25A 0-200VSSRDC-200D25SSR RELAY SPST-NO 25A 0-200VTerminal de Parafuso0 - Immediate$56.93Ver detalhes
Published: 2019-01-10