T92 Series Two-Pole Relay

TE's 50 A relay offers high switch capacity with small size, making it ideal for charging and metering applications

Image of TE Connectivity's T92 Series Two-Pole Relay TE Connectivity's Potter & Brumfield T92 series two-pole 50 A relay is primarily designed for HVAC, industrial controls, power supplies, charging, lighting, and inverter applications. The improvement on the key components' conductivity and heat dissipation capability of this relay provides improved ratings (T92H type, 50 A) and enables usage in environments with higher power and temperature requirements such as charging applications.

Features
  • High switch capacity with small size
  • 30 A / 40 A / 50 A versions available with switching capability rating
  • Option to replace 30 A ~ 50 A contactors
Applications
  • Charging
  • HVAC
  • Industrial controls
  • Power supplies
  • Lighting
Target Markets
  • Charging
  • Metering

T92 Series Two-Pole Relay

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE DPST 50A 12VT92HP7D1X-12RELAY GEN PURPOSE DPST 50A 12V155 - Immediate$34.57Ver detalhes
RELAY GEN PURPOSE DPST 50A 24VT92HP7D1X-24RELAY GEN PURPOSE DPST 50A 24V0 - Immediate$34.57Ver detalhes
Published: 2021-03-12