Single Pair Ethernet (SPE) Wire
TE Connectivity's SPE cables have reduced weight and size attributes and are ideal for commercial aerospace applications
TE Connectivity (TE) has released a single pair Ethernet (SPE) cable that enables the transmission of data by Ethernet using one twisted pair. This product is currently capable of transmission rates ranging from 100 MB/s to 1 GB/s. These cables are available in both 24 AWG and 26 AWG with a temperature range of -65°C up to +150°C for many commercial aerospace applications. The SPE cable also has reduced weight and size attributes when compared against previous versions of multi pair cable.
Materials
- Conductors: 24 AWG and 26 AWG silver-coated high-strength copper alloy
- Dielectric: foamed FEP
- Inner shield: AI/PET
- Shielding: silver-coated copper
- Jacket: FEP
- Available jacket colors: laser-markable white, black, white, brown, red, orange, yellow, green, blue, violet, gray, and clear (translucent also available)
- Differential impedance: 100 ±10 Ω
- Attenuation (max) at 600 MHz:
- 24 AWG: 14.4 dB/15 m
- 26 AWG: 14.4 dB/15 m
- Mutual capacitance (max) at 1 kHz: 13 pF/1 ft
- Temperature rating: -65°C to +150°C
- Meets ARINC 800 requirements
- Flammability: FAR Part 25, Appendix F, Park 1, and AS4373
- Smoke density and toxicity: BSS7238, BSS7239, AITM 2-0008, and AITM 3-0005
- Avionics
- In-flight entertainment (IFE)
- Galley systems
- Interior cabin lighting
- eVTOL
- Military and commercial aerospace
- Defense
- Low Earth orbit satellites
- eVTOL
Single Pair Ethernet (SPE) Wire
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0024B8424-9 | CABLE TWINAXIAL 24AWG FEET | 2723 - Immediate | $18.09 | Ver detalhes |
![]() | ![]() | 0026G8424-9 | CABLE TWINAXIAL 26AWG FEET | 153 - Immediate | $15.64 | Ver detalhes |