45 Degree Angled RJ45 Connector

TE Connectivity AMP offers the angled entry jack RJ45 connector

Image of TE Amp 45 Degree Angled RJ45 ConnectorsTE Connectivity AMP's single-port modular jack portfolio is the angled RJ45 connector for Cat6 applications which provides reduced signal interference and easier connections with a 45 degree angle design.  This connector exceeds data rates of 1 Gbps, expanding design capabilities into broader bandwidth Ethernet applications.

Features and Benefits

  • Exceed data rates of 1 Gbps, meeting the requirements for Cat 6 applications
  • Expand design capabilities for broader bandwidth Ethernet connections with increased speed
  • Allow for easier, efficient assembly with a 45 degree angled entry jack
  • Provide a connector surface that is more visible and accessible than right angle or vertical jacks in small or hard-to-reach places with unique angled design
  • Improve EMI shielding effectiveness, prevent external interference to transmission signals and reduce signal interference to external devices with four times the number of EMI springs in the shield design compared to other RJ45 connectors
  • Decrease PCB assembly costs by supporting cost-effective IR reflow soldering processes

Applications
  • Wireless base stations
  • Switches, routers, servers, hubs
  • Network interface cards (NICs)
  • Computers
  • Business equipment
  • Modems (DSL and cable)

45 Degree Angled RJ45 Connector

ImagemNúmero de peça do fabricanteDescriçãoNúmero de portasNúmero de fileirasAvailable QuantityPreço
CONN MOD JACK 8P8C ANGLED SHLD2170668-1CONN MOD JACK 8P8C ANGLED SHLD111268 - Immediate$8.10Ver detalhes
Published: 2015-11-23