Medium Performance P Series Power Entry Modules

TE Connectivity's Corcom P series power entry modules now include a medium performance filter option

Image of TE Connectivity's Medium Performance P Series Power Entry ModulesTE Connectivity has expanded the Corcom P series power entry modules to include a medium performance filter option. The medium P series modules feature better performance than the standard filter option in a smaller size than the high-performance filter. Filters are available in 3, 6 or 10 A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.

Features
  • Dual-stage electrical setup
  • High attenuation at higher frequencies
  • Compact design
  • Snap-in or flange mounting
  • Standard IEC 60321-1 C14 power inlet
  • Optional DPST switch
  • Single or dual, North American or metric fusing capabilities
  • UL Recognized, CSA certified, and VDE approved
Applications
  • Switch-mode power supplies
  • Vending and service machines
  • Computing and accessories
  • Home appliances
  • Gaming equipment
  • Fitness equipment
  • Measuring and test equipment
  • Instrumentation

E Style Mounting Ears

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT MOD RCPT IEC320-C14 PNLPE000DM6EPWR ENT MOD RCPT IEC320-C14 PNL12 - Immediate$47.63Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLPE0S0SMXEPWR ENT MOD RCPT IEC320-C14 PNL168 - Immediate$47.42Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLPE0S0DM6EPWR ENT MOD RCPT IEC320-C14 PNL384 - Immediate$46.78Ver detalhes
PWR ENT MOD RCPT IEC320-C14 PNLPE000SM3EPWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$33.29Ver detalhes

M Style Mounting Ears

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR ENT MOD RCPT IEC320-C14 PNLPM0S0DM6EPWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$46.78Ver detalhes
Published: 2012-09-19