SolderSleeve Wire Splices

TE Connectivity's SolderSleeve shield grounding terminators provide an environmentally sealed, insulated, and encapsulated solder connection for a variety of applications

Image of TE Connectivity's Solder Sleeve Wire SplicesTE Connectivity's SolderSleeve terminators are available in many styles. SolderSleeve splicing devices, which can be used to make sealed or unsealed splices, solder, insulate, encapsulate, and strain, relieve a wide range of wire sizes in a single step. SolderSleeve technology ensures high-quality electrical and mechanical performance time after time. Pre-measured solder and flux create repeatable, reliable terminations, reducing rejects and field failures. When the SolderSleeve device is heated the tubing shrinks and the solder preform melts to make a fully insulated, strain-relieved, protected solder connection.

Features
  • Transparent insulation sleeve provides encapsulation, inspectability, strain relief, and insulation
  • Prefluxed solder preform provides a controlled soldering process
  • One-piece design offers easy installation and lower installed cost
Applications
  • Shield-to-ground termination
  • In-line wire splices

B-155 and CWT Series. Splash Resistant 125°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 85°C

ImagemNúmero de peça do fabricanteDescriçãoComprimentoCorAvailable QuantityPreçoVer detalhes
SLDR SLV WIRE-WIRE 0.105" CLEARCWT-9002SLDR SLV WIRE-WIRE 0.105" CLEAR1,655" (42,04mm)Transparente19977 - Immediate$0.64Ver detalhes
SLDR SLV WIRE-WIRE 0.065" CLEARCWT-9001SLDR SLV WIRE-WIRE 0.065" CLEAR1,025" (26,04mm)Transparente15579 - Immediate$0.65Ver detalhes
SLDR SLEEVE WIRE-WIRE 0.18" CLRCWT-9003SLDR SLEEVE WIRE-WIRE 0.18" CLR1,655" (42,04mm)Transparente23666 - Immediate$0.76Ver detalhes
SLDR SLEEVE WIRE-WIRE 0.065" CLRB-155-9001SLDR SLEEVE WIRE-WIRE 0.065" CLR1,025" (26,04mm)Transparente - claro26701 - Immediate$0.64Ver detalhes
SLDR SLEEVE WIRE-WIR/PIN 0.059"CWT-1501SLDR SLEEVE WIRE-WIR/PIN 0.059"0,630" (16,00mm)Transparente2250 - Immediate$0.71Ver detalhes

SO63 and S01 Series. Immersion Resistant 150°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 125°C

ImagemNúmero de peça do fabricanteDescriçãoComprimentoCorAvailable QuantityPreçoVer detalhes
SLDR SLEEVE WIRE-WIRE 0.17/0.2"SO63-3-55-22-90SLDR SLEEVE WIRE-WIRE 0.17/0.2"0,650" (16,51mm)Transparente - azul0 - Immediate$2.59Ver detalhes
SLDR SLEEVE WIRE-WIRE 0.17/0.2"775210-000SLDR SLEEVE WIRE-WIRE 0.17/0.2"0,650" (16,51mm)Transparente - azul0 - Immediate$1.41Ver detalhes
SLDR SLV WIRE-WIRE 0.075/0.105"665143-000SLDR SLV WIRE-WIRE 0.075/0.105"0,650" (16,51mm)Transparente - azul0 - Immediate$2.85Ver detalhes
SLDR SLV WIRE-WIRE 0.105/0.145"642145-000SLDR SLV WIRE-WIRE 0.105/0.145"0,650" (16,51mm)Transparente - azul0 - Immediate$1.73Ver detalhes
SLDR SLV WIRE-WIRE 0.235/0.255"SO63-4-00SLDR SLV WIRE-WIRE 0.235/0.255"0,750" (19,05mm)Transparente - azul0 - Immediate$3.15Ver detalhes

SO96 and SO175 Series. Immersion Resistant 175°C System Operating Temperature (Maximum) Used on Cables Rated (Minimum) 150°C

ImagemNúmero de peça do fabricanteDescriçãoComprimentoCorAvailable QuantityPreçoVer detalhes
SLDR SLV WIRE-WIRE 0.235/0.255"SO96-4-01SLDR SLV WIRE-WIRE 0.235/0.255"0,775" (19,69mm)Transparente - azul890 - Immediate$9.46Ver detalhes
SLDR SLV WIRE-WIRE 0.235/0.255"SO96-4-55-22-90SLDR SLV WIRE-WIRE 0.235/0.255"0,750" (19,05mm)Transparente - azul545 - Immediate$4.95Ver detalhes
SLDR SLV WIRE-WIRE 0.17/0.195"SO96-3-01SLDR SLV WIRE-WIRE 0.17/0.195"0,650" (16,51mm)Transparente - azul670 - Immediate$6.22Ver detalhes
SLDR SLV WIRE-WIRE 0.105/0.145"SO96-2-00SLDR SLV WIRE-WIRE 0.105/0.145"0,650" (16,51mm)Transparente - azul528 - Immediate$2.12Ver detalhes
SLDR SLV WIRE-WIRE 0.105/0.145"SO96-2-55-22-90SLDR SLV WIRE-WIRE 0.105/0.145"0,650" (16,51mm)Transparente - azul792 - Immediate$4.25Ver detalhes
Published: 2015-11-06