SensEver® Hot Surface Indicators (HSI)

TEGnology self-powered, battery-free hot surface indicators enhance industrial safety with maintenance-free, real-time temperature monitoring

Image of TEGnology SensEver® Hot Surface Indicators TEGnology SensEver HSI innovative battery-free hot surface indicators are designed to improve workspace safety and process awareness. These compact and durable devices monitor surface temperatures in real time, providing a clear visual warning whenever hot pipes or surfaces exceed safe operating limits.

Powered entirely by thermal energy harvesting, the SensEver HSI requires no batteries or wiring, offering a maintenance-free, sustainable solution for environments where audible alarms may not be effective.

Built for harsh and hard-to-reach environments, SensEver HSI operates continuously and reliably under a wide range of industrial conditions. Its self-contained design makes it ideal for use in areas lacking electrical access or requiring ATEX Zone 2 compliance.

With a service life exceeding 10 years, the SensEver HSI series exemplifies sustainable innovation, protecting personnel, reducing maintenance costs, and supporting industries in achieving their green energy and zero-CO₂ goals.

Features
  • Cable and battery-free operation powered by thermal energy harvesting
  • Continuous real-time monitoring (24/7/365)
  • Maintenance free
  • Simple mounting
  • Compact footprint (35 mm x 35 mm x 60 mm)
  • Visual alarm with flashing red light (1 Hz)
  • On request: adjustable alarm thresholds from +60°C to +140°C
  • Long lifetime (>10 years)
  • ATEX Zone 2 certified
  • Waterproof
  • Operates in temperatures from -20°C to +145°C
  • Compatible with pipe diameters from Ø8 mm and up
  • Optional adapter available for flat surfaces
Applications
  • Industrial safety monitoring
  • Chemical and pharmaceutical processing
  • Oil and gas pipelines
  • Food and beverage manufacturing
  • HVAC and energy systems
  • Power generation and utilities
  • Industrial automation systems
  • Factory and machinery safety retrofitting
  • Facility management

SensEver® Hot Surface Indicators (HSI)

ImagemNúmero de peça do fabricanteDescriçãoTipo de sensorTemperatura de detecção - LocalAvailable QuantityPreçoVer detalhes
pipe monitor, temperature sensorSensEver HSIpipe monitor, temperature sensorAnalógico, local-20°C a 140°C50 - Marketplace$265.16Ver detalhes
Published: 2025-11-18