T3SA3000 Bench Spectrum Analyzers

Teledyne LeCroy’s spectrum analyzers take powerful and reliable automatic measurements that are presented on a large, bright, easy-to-read touch screen display

Image of Teledyne LeCroy T3SA3000 Bench Spectrum AnalyzersTeledyne LeCroy's T3SA3000 family of spectrum analyzers offers a frequency range of 9 kHz to either 2.1 GHz or 3.2 GHz alongside many impressive features. With their light-weight, small form factor, and user-friendly interface, these spectrum analyzers take powerful and reliable automatic measurements that are presented on a large, bright, easy-to-read touch screen display. Typical uses for the T3SA3000 series include research and development, education, production, maintenance, and pre-compliance testing.

Features

  • All digital IF technology
  • 10.1" WVGA (1024 x 600) display
  • Frequency range: 9 kHz to 3.2 GHz
  • -161 dBm/Hz displayed average noise level (typical)
  • 98 dBc/Hz at 10 kHz offset phase noise (typical)
  • Total amplitude accuracy: <0.7 dB
  • 1 Hz minimum resolution bandwidth (RBW)
  • Comes with standard preamplifier and tracking generator kits
  • Optional reflection/VSWR, advanced measurement kit, and EMI pre-compliance measurement kits

T3SA3000 Spectrum Analyzers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ANLZ BENCH 9KHZ-2.1GHZT3SA3100RF ANLZ BENCH 9KHZ-2.1GHZ0 - Immediate$4,748.22Ver detalhes
RF ANLZ BENCH 9KHZ-3.2GHZT3SA3200RF ANLZ BENCH 9KHZ-3.2GHZ0 - Immediate$6,229.84Ver detalhes

T3SA3000 Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROBE T3SA3100/T3SA3200T3SA3000-NFPPROBE T3SA3100/T3SA32000 - ImmediateSee Page for PricingVer detalhes
REFLECTION MEASURE KIT T3SA SERIT3SA3000-RFM-KITREFLECTION MEASURE KIT T3SA SERI0 - Immediate$589.17Ver detalhes
RETURN LOSS BRIDGE FOR T3SA SERIT3SA3000-RLBRETURN LOSS BRIDGE FOR T3SA SERI0 - Immediate$362.50Ver detalhes
SPEC ANALYZER UTIL KIT W/CABLEST3SA3000-UTLSPEC ANALYZER UTIL KIT W/CABLES0 - Immediate$363.27Ver detalhes
Published: 2019-11-18