RUTM52 Dual 5G Routers

Teltonika RUTM52 dual SIM and eSIM™ routers with auto failover, backup WAN, and other switching scenarios

Image of Teltonika RUTM52 Dual 5G RoutersTeltonika RUTM52 dual 5G routers are designed to offer high-speed and uninterrupted connectivity solutions. These routers support SA and NSA architectures to leverage the 5G infrastructure. The RUTM52 routers include dual 5G modems, multi-WAN capabilities, and a 4G LTE Cat 20 fallback. These routers feature a 16 MB serial NOR Flash, 5 W idle power consumption, and a reboot/user default reset/factory reset button. The RUTM52 routers comply with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations. These routers operate within a temperature range of -40°C to +60°C and are IP30-rated. The RUTM52 routers are compatible with RMS and are ideal for secure remote management.

Kit contents
  • RUTM52 router
  • 18 W PSU
  • Eight x 5G mobile antennas (magnetic mount and SMA male)
  • Two x Wi-Fi® antennas (magnetic mount, RP-SMA male, and 1.5 m cable)
  • One x GNSS antenna (adhesive, SMA male, and 3 m cable)
  • Ethernet cable (1.5 m)
  • SIM adapter kit
  • Quick start guide (QSG)
  • Packaging box
Features
  • Mobile
    • Possibility to use different PDNs for multiple network access and services
    • Auto APN
    • Direct connection (bridge) between mobile ISP and device on LAN
    • Framed routing: Support an IP network behind 5G UE
  • Wireless
    • ESSID stealth mode
    • Allowlist and blocklist wireless MAC filter
  • Network
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, NHRP), and policy-based routing
    • Connection monitoring: Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
    • Firewall: Port forward, traffic rules, custom rules, and TTL target customization
    • Initial virtual routing and forwarding (VRF) support
    • Traffic management: Real-time monitoring, wireless signal charts, and traffic usage history
  • Security
    • 802.1x port-based network access control client
    • Port and tag-based VLAN separation
    • Access control: Flexible access control of SSH, web interface, CLI, and Telnet
  • VPN
    • GRE tunnel and GRE tunnel over IPsec support
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
    • Location tracking
    • GPS, GLONASS, BeiDou, Galileo, and QZSS
    • GNSS coordinates via WebUI, SMS, TAVL, and RMS
    • NMEA 0183
  • Power
    • 4-pin industrial DC power socket
    • 9 VDC to 50 VDC input voltage range, reverse polarity protection, and surge protection >51 VDC 10 μs max
    • 5 W idle power consumption
  • Operating environment
    • Non-condensing humidity range: 10% to 90%
    • Operating temperature range: -40°C to +60°C
    • IP30 rated
  • Complies with CE, UKCA, RCM, FCC, IC, EAC, UCRF, and WEE regulations
Applications
  • Secure remote management
  • Mission-critical requirements

RUTM52 Dual 5G Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
CELL ROUTER DUAL 5G MODEMS 4G CA
RUTM52100300CELL ROUTER DUAL 5G MODEMS 4G CA7 - Immediate$1,018.09Ver detalhes
Novo na DigiKey
CELL ROUTER DUAL 5G MODEMS 4G CA
RUTM52100000CELL ROUTER DUAL 5G MODEMS 4G CA7 - Immediate$1,018.09Ver detalhes
Published: 2025-07-31