RUTM54 Router with Telit Modem

The Teltonika RUTM54 high-performance router is equipped with a global Telit 5G modem and offers consistent performance and robust connectivity

Image of Teltonika RUTM54 Router with Telit ModemThe Teltonika RUTM54 router, featuring a Telit modem, offers dual-SIM and eSIM support, making it ideal for data-intensive applications that require reliable, high-speed connectivity. The RUTM54 is equipped with a global Telit 5G modem and offers consistent performance and robust connectivity. Features include five Gigabit Ethernet ports, dual-band Wi-Fi®, and auto-failover for uninterrupted service. Backward compatibility with 4G and multiple interface options ensure easy expansion and future upgrades.

Features
  • 5G ultra-high cellular speeds of up to 3.4 Gbps
  • Dual SIM and eSIM with auto-failover, backup WAN, and other switching scenarios
  • SA and NSA support both architectures to leverage the 5G infrastructure
  • US-made Telit module inside
Applications
  • Data-intensive applications
  • High-speed connectivity needs
  • Redundant network solutions
  • Seamless 4G/5G transitions
  • Future-proof network setups

RUTM54 Router with Telit Modem

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
CELL ROUTER 5G EUROPEAN TELIT
RUTM54000000CELL ROUTER 5G EUROPEAN TELIT59 - Immediate$627.38Ver detalhes
Published: 2025-07-31