AC Power Cords

Tensility power cords offer higher ratings in N.A. configurations

Image of Tensility International Corp's AC Power CordsTensility International's AC power cords are created with a high temperature rating of 105°C and 125 V, representing a 45° improvement over more standard 60° alternatives. DigiKey carries all standard US configurations, including NEMA 1-15P, NEMA 5-15P, and they terminate to C7, C13, and stripped and tinned versions. Tensility's AC power cords offer multiple cord options, including SPT-1, SPT-2, SVT, and SJT. Other options include black or white colors and 2000 or 1000 mm lengths.

Features

  • Temperature rating of 105°C
  • Power rating of 125 V
  • White, right angle versions available

AC Power Cords

ImagemNúmero de peça do fabricanteDescrição1º Conector2º ConectorNúmero de condutoresAvailable QuantityPreço
CORD 18AWG NEMA1-15P - CBL 6.56'11-00011CORD 18AWG NEMA1-15P - CBL 6.56'NEMA 1-15P, polarizadoCabo2839 - Immediate$3.12Ver detalhes
CORD 18AWG 1-15P - C7 6.56' BLK11-00012CORD 18AWG 1-15P - C7 6.56' BLKNEMA 1-15P, polarizadoIEC 320-C7, polarizado2541 - Immediate$3.22Ver detalhes
Published: 2013-07-24