USB Adapter Cables

Tensility short USB adapter cables in all configurations

Image of Tensility International Corp's USB Adapter CablesTensility International Corporation's short USB adapter cables are now available from Tensility through DigiKey. These short cables allow for an easy change between USB connector types, as well as provide a short cable solution for board-mounted applications. USB types available include A, B, Mini B, and Micro B, connecting to receptacles in USB A, B, mini A, and mini B. All variations are 100 mm in length and are available in white or black.

Features
  • Short lengths
  • Support USB 2.0 requirements
  • White and black versions of all configurations
Applications
  • PCB board connections
  • Small electronics
  • Robotics and hobbies between series adapters

USB Adapter Cables

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreço
CBL USB2.0 A RCP-MIN A PLG 0.33'10-00003CBL USB2.0 A RCP-MIN A PLG 0.33'0,33' (100,0mm)1116 - Immediate$3.68Ver detalhes
CBL USB2.0 A RCPT TO B PLG 0.33'10-00648CBL USB2.0 A RCPT TO B PLG 0.33'0,33' (100,0mm)272 - Immediate$2.98Ver detalhes
Published: 2012-09-04