ADC3643 Low-Power Dual-Channel 14-Bit ADC
Texas Instruments' low-noise ADC offers optimized power scaling of 10 MSPS to 65 MSPS
Texas Instruments' ADC3643 is a low-noise, ultra-low-power, 14-bit, 10 MSPS to 65 MSPS dual-channel, high-speed ADC. Designed for low power consumption, this device delivers a noise spectral density of -155 dBFS/Hz, combined with excellent linearity and dynamic range. The ADC3643 offers very good DC precision with IF sampling support making the device an excellent choice for a wide range of applications. High-speed control loops benefit from the short latency of one clock cycle. The ADC consumes 72 mW/ch at 65 MSPS and power consumption scales well with lower sampling rates. The ADC3643 uses a DDR or serial CMOS interface to output the data offering an ultra-low-power digital interface with flexibility to minimize the number of digital interconnects. This device supports the extended industrial temperature range of -40°C to +105°C.
- Dual-channel
- 14-bit 10/25/65 MSPS ADC
- Noise floor: -155 dBFS/Hz
- Ultra-low-power with optimized power scaling: 29 mW/ch (10 MSPS) to 72 mW/ch (65 MSPS)
- Latency: 1 clock cycle
- 14-bit, no missing codes
- INL: ±0.6 LSB; DNL: ±0.2 LSB
- Reference: external or internal
- Industrial temperature range: -40°C to +105°C
- Small footprint: 40-VQFN (5 mm × 5 mm) package
- Single 1.8 V supply
- On-chip digital filter (optional):
- Decimation by 2, 4, 8, 16, and 32
- 32-bit NCO
- DDR and serial CMOS interface
- Spectral performance (fIN = 5 MHz):
- SNR: 79.0 dBFS
- SFDR: 93-dBc HD2, HD3
- SFDR: 101-dBFS worst spur
- Spectral performance (fIN = 64 MHz):
- SNR: 74.0 dBFS
- SFDR: 84 dBc HD2, HD3
- SFDR: 90 dBFS worst spur
- High-speed data acquisition
- Industrial monitoring
- Thermal imaging
- Imaging and sonar
- Software-defined radio
- Power quality
- Communications infrastructure
- High-speed control loops
- Instrumentation
- Smart grids
- Spectroscopy
- Radar
- Source measurement units (SMU)
- GPS receivers
- Sonar
- Substation automation
ADC3643 Dual-Channel 14-Bit ADC
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADC3643IRSBT | IC ADC 14BIT SAR 40WQFN | 0 - Immediate | $78.44 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADC3643EVM | DUAL, 14-BIT, 1-MSPS TO 65-MSPS, | 0 - Immediate | See Page for Pricing | Ver detalhes |