AMC1411 2 V Input Reinforced Isolated Amp

Texas Instruments' high-impedance amp offers high CMTI for voltage sensing in a 15 mm stretched SOIC package

Image of Texas Instruments' AMC1411 2 V Input Reinforced Isolated AmpTexas Instruments' AMC1411 is a precision isolated amp with an output separated from the input circuitry by a capacitive isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7.5 kVRMS according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1,600 VRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltages that can cause electrical damage or be harmful to an operator.

The high-impedance input of the AMC1411 is optimized for connection to high-impedance resistive dividers or other high-impedance voltage signal source. The excellent DC accuracy and low-temperature drift support accurate voltage sensing in DC/DC converters, solar or wind turbine inverters, AC motor drives, or other applications that operate at high voltages, high altitudes, or in environments with high pollution degrees. The AMC1411 offers an industrial temperature range of -40°C to +125°C and supports operation down to -55°C.

Features
  • 2 V high-impedance input voltage range is optimized for isolated voltage measurements
  • Fixed gain: 1.0 V/V
  • Low DC errors:
    • Offset error ±1.5 mV (max.)
    • Offset drift: ±10 μV/°C (max.)
    • Gain error: ±0.2% (max.)
    • Gain drift: ±30 ppm/°C (max.)
    • Nonlinearity 0.04% (max.)
  • Operation on high and low-side: 3.3 V or 5 V
  • Missing high-side supply detection feature
  • High CMTI: 100 kV/μs (min.)
  • Creepage: ≥15.7 mm, stretched SOIC package
  • Reinforced isolation:
    • 10,600 VPK reinforced isolation per DIN VDE V 0884-11: 2017-01
    • 7,500 VRMS isolation for 1 minute per UL1577
  • Industrial temperature range: -40°C to +125°C
Applications
  • Motor drives
  • Frequency inverters
  • Solar inverters
  • Wind turbine inverters
  • Rail transport systems

AMC1411 2 V Input Reinforced Isolated Amp

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
IC ISOLATED AMPLIFIERAMC1411DWLRIC ISOLATED AMPLIFIERMontagem em superfície0 - Immediate$7.01Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipo de amplificadorTipo de saídaTaxa de inclinaçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AMC1411AMC1411EVMEVAL BOARD FOR AMC1411IsolaçãoDiferencial-2 - Immediate$52.06Ver detalhes
Published: 2022-01-25