BQ24800 Hybrid Power Boost-Mode Battery Charge Controller

Texas Instruments' SMBus 1- to 4-cell controller features power and PROCHOT monitoring

Image of Texas Instruments' BQ24800 Battery Charge ControllerTexas Instruments' BQ24800 high-efficiency synchronous buck battery charger offers a low component count for space-constrained, multi-chemistry battery charging applications. The charger supports hybrid power boost-mode which boosts the battery up to the system voltage to supplement the adapter when system power demand is temporarily higher than what the adapter can provide. The ultra-fast transition from battery charging to battery discharging prevents adapter crashes from overloading conditions.

The BQ24800 device supports battery-only boost-mode when no adapter is present. When the battery voltage is above the minimum system operation voltage, the battery is directly connected to the system supply rail through BATFET. When the battery voltage goes below the minimum system operation voltage, the BQ24800 will turn on the boost-mode to regulate the system supply rail, extending the system run time. The device uses two charge pumps to separately drive the N-channel MOSFETs (ACFET, RBFET, and BATFET) for automatic system power source selection.

Through SMBus, a system power management microcontroller (MCU) programs the input current, charge current, discharge current, and charge voltage DACs with high regulation accuracy. The BQ24800 device monitors the adapter current (IADP), battery discharge current (IDCHG), and system power (PMON) for the host to throttle back CPU speed or reduce system power when needed. The device charges 1-, 2-, 3-, or 4-series Li+ cells.

Features
  • Hybrid power boost-mode powers up the system from the adapter and battery     
    • Ultra-fast transient response: 150 µs
  • Battery-only boost-mode extends the battery runtime
  • Peak power two-level input current limit maximizes the power from the adapter and minimizes battery discharge
  • Charges a 1- to 4-cell battery packs from a 4.5 V to 24 V adapter
  • High-accuracy power and current monitoring for CPU throttling:
    • Comprehensive PROCHOT profile
    • Current monitor accuracy: ±2%
    • System power monitor accuracy (PMON): ±5%
  • Automatic NMOS power source selection from the adapter or battery:
    • ACFET fast turn-on in 100 µs when exiting learn-mode from battery removal
  • Programmable input current, charge voltage, charge, and discharge current limits:
    • Charge voltage: ±0.4% (16 mV/step)
    • Input current: ±2% (64 mA/step)
    • Charge current: ±2% (64 mA/step)
    • Discharge current: ±2% (512 mA/step)
  • High integration: battery LEARN function, battery present monitor, boost-mode indicator, loop compensation, and a BTST diode
  • Enhanced safety features: overvoltage, overcurrent, battery, inductor, and MOSFET short-circuit protection
  • Switching frequency: 300 kHz, 400 kHz, 600 kHz, and 800 kHz
  • Realtime system control on the ILIM pin limits charge and discharge current
  • Adapter standby quiescent current for Energy Star: 0.65 mA
Applications
  • Notebooks, ultrabooks, detachables, and tablet PCs
  • Industrial and medical equipment
  • Systems with a battery backup
  • Portable equipment

BQ24800 Hybrid Power Boost-Mode Battery Charge Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BAT CNTL MULTCHEM 1-4C 28WQFNBQ24800RUYRIC BAT CNTL MULTCHEM 1-4C 28WQFN2342 - Immediate$2.73Ver detalhes
IC BAT CNTL MULTCHEM 1-4C 28WQFNBQ24800RUYTIC BAT CNTL MULTCHEM 1-4C 28WQFN721 - Immediate$5.28Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BQ24800BQ24800EVMEVAL BOARD FOR BQ248000 - Immediate$105.18Ver detalhes
Published: 2020-05-12