BQ27427 System-Side Impedance Track™ Single-Cell Battery Fuel Gauge

Texas Instruments' gauge integrates a sense resistor and predicts the battery capacity and more of a single Li-based rechargeable cell

Image of Texas Instruments' OPA593 Precision Power AmpTexas Instruments' BQ27427 is a single-cell battery fuel gauge that requires minimal user-configuration and system microcontroller (MCU) firmware development, leading to a quick system bring-up. The three preprogrammed chemistry profiles minimize user configuration and help manage customer inventory across projects with different battery chemistries. The battery fuel gauge has very low sleep power consumption leading to longer battery runtime. The configurable interrupts can save system power and free up the host from continuous polling. The device supports accurate temperature sensing via an external thermistor.

The BQ27427 uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as the remaining battery capacity (mAh), state-of-charge (SOC), and battery voltage (mV). Battery fuel gauging with this device requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or an embedded battery circuit. The tiny 9-ball, 1.62 mm x 1.58 mm, 0.5 mm pitch NanoFree™ chip-scale package (DSBGA) makes the fuel gauge ideal for space-constrained applications.

Features
  • Single-cell Li-ion battery fuel gauge:
    • Resides on the system board
    • Supports embedded or removable batteries
    • Powers directly from the battery with an integrated LDO
    • Integrated low-value sense resistor: 7 mΩ
  • MCU peripheral interface supports:
    • 400 kHz I2C serial interface
    • Configurable SOC interrupt or a battery-low digital output warning
    • Internal temperature sensor, host-reported temperature, or external thermistor
  • Ultra-low-power consumption: NORMAL mode = 50 µA and SLEEP mode = 9 µA
  • Based on the patented Impedance Track technology:
    • Provides three selectable preprogrammed profiles for 4.2 V, 4.35 V, and 4.4 V cells
    • Reports the remaining capacity and SOC (%) with a smoothing filter
    • Adjusts automatically for battery aging, self-discharge, temperature, and rate changes
    • Estimates battery state-of-health (aging)
Applications
  • Smartphones, feature phones, and tablets
  • Wearables
  • Building automation
  • Portable medical/industrial handsets
  • Portable audio
  • Gaming

BQ27427 System-Side Impedance Track™ Single-Cell Battery Fuel Gauge

ImagemNúmero de peça do fabricanteDescriçãoFunçãoQuímica da bateriaNúmero de célulasAvailable QuantityPreçoVer detalhes
SINGLE-CELL BATTERY FUEL GAUGE WBQ27427YZFRSINGLE-CELL BATTERY FUEL GAUGE WMedidor de combustívelÍon-lítio126417 - Immediate$1.39Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BQ27427BQ27427EVMEVAL BOARD FOR BQ27427Gerenciamento de energiaMedidor de bateriaNão10 - Immediate$51.64Ver detalhes
Published: 2023-03-23