BQ75614-Q1 14-S Automotive Precision Battery Monitor, Balancer, and Integrated Protector

Texas Instruments' protector offers integrated current sense and ASIL-D compliance

Image of Texas Instruments' BQ75614-Q1 14-S Automotive Precision Battery Monitor, Balancer, and Integrated ProtectorTexas Instruments' BQ75614-Q1 device provides high-accuracy cell voltage measurements of up to 16S battery modules in less than 200 µs while supporting shunt-resistor current-sense measurement. The integrated front-end filters enable the system to implement simple, low-voltage rated differential RC filters on the cell input channels. The integrated, post-ADC low-pass filters enable filtered, DC-like voltage measurements.

This device supports integrated current-sensing capabilities with the option to synchronize with cell voltage measurements for better state of charge (SOC) calculations. The device supports autonomous internal cell balancing with temperature monitoring to auto-pause and resume balancing to avoid an overtemperature condition.

Features
  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Ambient operating temperature range Grade 1: -40°C to +125°C
    • Device HBM ESD classification Level 2
    • Device CDM ESD classification Level C4B
  • Functional safety-compliant:
    • Developed for functional safety applications
    • Documentation to aid ISO 26262 system design
    • Systematic capability up to ASIL D
    • Hardware capability up to ASIL D
  • ADC accuracy: ±1.5 mV
  • Pin-package and software compatible:
    • Stackable monitor 14
    • Standalone monitor 48 V system
  • Built-in SPI master
  • Supports current-sense measurement
  • Direct support on fuse and relay open and close diagnostics
  • Built-in redundancy path for voltage, temperature, and current diagnostics
  • Highly accurate cell voltage measurements within 128 µs for the cell channels
  • Integrated post-ADC configurable digital low-pass filters
  • Built-in host-controlled hardware reset to emulate POR-like device reset
  • Supports internal cell balancing:
    • Balancing current: 240 mA
    • Built-in balancing thermal management with automatic pause and resume control
  • 5 V LDO output to power external digital isolator
  • UART host interface
Applications
  • Automotive 48 V Li-Ion battery systems
  • E-bikes and e-scooters

BQ75614-Q1 14-S Automotive Precision Battery Monitor, Balancer, and Integrated Protector

ImagemNúmero de peça do fabricanteDescriçãoQuímica da bateriaNúmero de célulasProteção contra falhasAvailable QuantityPreçoVer detalhes
14-S AUTOMOTIVE PRECISION BATTERBQ75614PAPRQ114-S AUTOMOTIVE PRECISION BATTERÍon-lítio1Temperatura excessiva1028 - Immediate$19.11Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BQ75614-Q1BQ75614EVM-021EVAL BOARD FOR BQ75614-Q1Monitor de bateriaSim, MCUBQ75614-Q13 - Immediate$423.89Ver detalhes
Published: 2021-08-12