CC3235MODAS SimpleLink™ Wi-Fi CERTIFIED™ Dual-Band Wireless Antenna Module Solution

Texas Instruments' MCU internet-on-a-chip module consists of an Arm® Cortex®-M4 processor with a rich set of peripherals

Image of Texas Instruments' CC3235MODAS SimpleLink® Wi-Fi CERTIFIED™ Antenna Module SolutionTexas Instruments' CC3235MODAS fully-programmable FCC, IC/ISED, ETSI/CE, MIC, and SRRC certified wireless microcontroller (MCU) module with built-in dual-band Wi-Fi connectivity is a great way to start designing. The modules integrate a 40 MHz crystal, 32.768 kHz RTC clock, 32 MB SPI serial Flash, RF filters, a diplexer, and passive components. These devices include 256 KB of RAM, IoT networking security, device identity and keys, and MCU-level security features such as file system encryption, user IP encryption, secure boot, and debug security. The CC3235MODASF builds on the CC3235MODAS integrating a user-dedicated 1 MB of executable Flash in addition to the 256 KB of RAM.

Created for IoT, the SimpleLink Wi-Fi CC3235MODAS wireless module integrates two physically separated on-chip MCUs and utilizes an Arm Cortex-M4 application processor with a user-dedicated 256 KB of RAM and an optional 1 MB of executable Flash. A network processor runs the Wi-Fi and internet logical layers. This ROM-based subsystem offloads the host MCU and includes an 802.11 a/b/g/n dual-band 2.4 GHz and 5 GHz radio, baseband, and MAC with a powerful hardware cryptography engine.

The CC3235MODAS device is part of the SimpleLink MCU platform which is a common, easy-to-use development environment based on a single-core software development kit (SDK) with a rich tool set and reference designs. The E2E™ support forums support Wi-Fi, Bluetooth® low energy, Sub-1 GHz, and host MCUs. This generation introduces capabilities that simplify the connectivity of things to the Internet.

Features
  • 802.11a/b/g/n: 2.4 GHz and 5 GHz support
  • 2.4 GHz coexistence with Bluetooth low energy radio
  • Antenna diversity
  • Enhanced security with FIPS 140-2 Level 1 validated IC inside: certification
  • More concurrent secure sockets (up to 16)
  • Certificate signing request (CSR)
  • Online certificate status protocol (OCSP)
  • Transferrable Wi-Fi Alliance® certified for IoT applications with low-power capabilities and more
  • Hostless mode for offloading template packet transmissions
  • Improved fast scan
  • Industrial temperature range: -40°C to +85°C
  • Fully integrated, green, and RoHS modules include the required clocks, SPI Flash, and passives
  • Low-power modes for battery-powered applications
  • Coexistence with 2.4 GHz radios
  • Package: 1.27 mm pitch QFM for easy assembly and low-cost PCB design
  • Application MCU subsystem
  • Wi-Fi network processor subsystem
  • Multilayered security features
  • Power management subsystem
Applications
  • Internet of Things (IoT):
    • Medical and healthcare:
      • Multiparameter patient monitors
      • Electrocardiograms (ECG)
      • Telehealth systems
    • Appliances
    • Asset tracking
    • Building and home automation:
      • HVAC systems and thermostats
      • Video surveillance, video doorbells, and low-power cameras
      • Building security systems and E-locks
    • Factory automation
    • Grid infrastructure

CC3235MODAS SimpleLink™ Wi-Fi CERTIFIED™ Dual-Band Wireless Antenna Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD WIFI TH SMDCC3235MODASM2MONRRF TXRX MOD WIFI TH SMD1646 - Immediate$20.41Ver detalhes
RF TXRX MOD WIFI TH SMDCC3235MODASF12MONRRF TXRX MOD WIFI TH SMD1281 - Immediate$22.45Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
LAUNCHPAD EVAL BOARDLAUNCHCC3235MODLAUNCHPAD EVAL BOARD2,4GHz, 5GHzPlacas-10 - Immediate$62.68Ver detalhes
Published: 2020-03-17