DRV10987 Three-Phase Motor Drivers

Texas Instruments' DRV10987 are 50 W, 12 V to 24 V, three-phase sensorless BLDC motor drivers

Image of Texas Instruments' DRV10987 Three-Phase Motor DriversTexas Instruments' DRV10987 device is a three-phase sensorless 180° sinusoidal motor driver with integrated power MOSFETs, which can provide continuous drive current up to 2 A. The device is specifically designed for cost-sensitive, low-noise, low-external-component-count fan and pump applications.

The DRV10987 device delivers current to the motor with a supply voltage as low as 6.2 V. If the power supply voltage is higher than 28 V, the device stops driving the motor and protects the DRV10987 circuitry.

The DRV10987 uses a proprietary sensorless control scheme to provide continuous sinusoidal drive, which significantly reduces the pure tone acoustics that typically occurs as a result of commutation. The interface to the device is designed to be simple and flexible. The motor can be controlled directly through PWM, analog, or I2C inputs. Motor speed feedback is available through both the FG pin and the I2C interface simultaneously.

The device features an integrated buck regulator to step-down the supply voltage efficiently to 5 V for powering both internal and external circuits. The 3.3 V LDO also may be used to provide power for external circuits. The standby-mode (8.5 mA) version (DRV10987S) leaves the regulator running, and the sleep-mode (48 µA) version (DRV10987D) shuts the regulator off.

An I2C interface allows the user to reprogram specific motor parameters in registers and to program the EEPROM to help optimize the performance of a given application. The DRV10987 device is available in a thermally-efficient HTSSOP, 24-pin package with an exposed thermal pad. The operating ambient temperature is specified from -40°C to +125°C.

Features
  • Operation voltage range:
    • Motor operation, 6.2 V to 28 V
  • Total driver H + L RDS(ON)
    • 250 mΩ at TA = 25°C
  • Drive current: 2 A continuous winding current (3 A peak)
  • Sensorless sinusoidal 180° commutation scheme
  • Configurable output PWM slew rate and frequency for EMI management
  • Initial position-detect algorithm to avoid back-spin during start-up
  • No external sense resistor required
  • Flexible user interface options:
    • I2C interface: access registers for command and feedback
    • Dedicated SPEED pin: accepts either analog or PWM input
    • Dedicated FG pin: provides TACH feedback
    • Spin-up profile can be customized with EEPROM
    • Forward-reverse control with DIR pin
  • Integrated buck converter, 5 V, 100 mA
  • Integrated LDO, 3.3 V, 20 mA
  • Standby current, 8.5 mA
  • Supply current:
    • 8.5 mA with standby version (DRV10987S)
    • 48 µA with sleep version (DRV10987D)
  • Protection features
    • Overcurrent protection (phase-to-phase, phase-to-GND, and phase-to-VCC short circuits)
    • Lock detection to detect rotor lock condition
    • Anti-voltage surge (AVS) protection
    • Undervoltage lockout (UVLO)
    • Overvoltage protection
    • Thermal warning and shutdown
  • Thermally enhanced package
Applications
  • Pedestal and ceiling fans
  • Air purifiers and humidifiers
  • Dryer circulation fans
  • Drain and water pumps
  • Three-phase BLDC and PMSM motors 

DRV10987 Three-Phase Motor Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MOTOR DRVR 4.5V-45V 24HTSSOPDRV10987DPWPRIC MOTOR DRVR 4.5V-45V 24HTSSOP1775 - Immediate$3.88Ver detalhes
IC MOTOR DRVR 4.5V-45V 24HTSSOPDRV10987SPWPRIC MOTOR DRVR 4.5V-45V 24HTSSOP2606 - Immediate$3.99Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DRV10987DRV10987EVMEVAL BOARD FOR DRV109879 - Immediate$105.18Ver detalhes
Published: 2018-03-16