DRV8329 3-Phase BLDC Gate Driver

Texas Instruments' integrated driver is designed for applications including 3-phase brushless DC (BLDC) motor controls

Image of Texas Instruments' DRV8329 3-Phase Gate DriverTexas Instruments' DRV8329 is an integrated gate driver that provides three half-bridge drivers and is designed for three-phase applications. Each half-bridge driver can drive high-side and low-side N-channel power MOSFETs (NMOS). The driver generates the correct gate drive voltages using an internal charge pump and enhances the high-side MOSFETs using a bootstrap circuit. A trickle charge pump is included to support a 100% duty cycle. The device architecture supports peak gate drive currents up to 1 A source and 2 A sink. The DRV8329 can operate from a single power supply and supports a wide input supply range of 4.5 V to 60 V. The 6x and 3x PWM modes allow for simple interfacing to controller circuits.

The DRV8329 has an integrated accurate 3.3 V LDO that powers the external controller and can be a reference for CSA. The device has configurable settings through the hardware (H/W) pins. The driver integrates a low-side current sense amp that allows current sensing for the sum of the current from each phase of the drive stage. A low-power sleep mode is provided to achieve low quiescent current by shutting down most of the internal circuitry. The internal protection functions include undervoltage lockout, GVDD fault, MOSFET overcurrent, MOSFET short circuit, and overtemperature. The fault conditions are indicated on the nFAULT pin.

Features
  • 65 V 3-phase half-bridge gate driver:
    • Drives three high-side and three low-side NMOS
    • Operating voltage range: 4.5 V to 60 V
    • PWM duty-cycle: 100% with a trickle charge pump
  • Bootstrap-based gate driver architecture:
    • Peak source current: 1,000 mA (max.)
    • Peak sink current: 2,000 mA (max.)
  • Integrated current sense amp with a low input offset (optimized for one shunt):
    • Adjustable gain (5 V/V, 10 V/V, 20 V/V, and 40 V/V)
  • Hardware interface provides simple configuration
  • Ultra-low power sleep mode: <1 µA at +25°C
  • Propagation delay matching between phases: 4 ns (typ.)
  • Independent driver shutdown path (DRVOFF)
  • Tolerant wake pin (nSLEEP): 65 V
  • Supports negative transients up to -10 V on SHx
  • 6x and 3x PWM modes
  • Supports 3.3 V and 5 V logic inputs
  • Accurate LDO (AVDD): 3.3 V ±3%, 80 mA
  • Compact QFN packages and footprints
  • Adjustable VDS overcurrent threshold through the VDSLVL pin
  • Adjustable deadtime through the DT pin
  • Efficient system design with power blocks
  • Integrated protection features:
    • PVDD undervoltage lockout (PVDDUV)
    • GVDD undervoltage (GVDDUV)
    • Bootstrap undervoltage (BST_UV)
    • Overcurrent protection (VDS_OCP, SEN_OCP)
    • Thermal shutdown (OTSD)
    • Fault condition indicator (nFAULT)
Applications
  • BLDC motor modules and PMSM
  • Cordless garden and power tools such as lawnmowers
  • Appliances fans and pumps
  • Servo drives
  • E-bikes, e-scooters, and e-mobility
  • Cordless vacuum cleaners
  • Drones
  • Industrial/logistic robots and RC toys

DRV8329 3-Phase Gate Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MTR DRV BLDC 4.5-60V 36WFQFNDRV8329AREERIC MTR DRV BLDC 4.5-60V 36WFQFN2581 - Immediate$2.16Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DRV8329ADRV8329AEVMEVAL BOARD FOR DRV8329AGerenciamento de energiaAcionador de portaSim, MCU10 - Immediate$137.05Ver detalhes
Published: 2023-03-29