INA1620 High-Fidelity Audio Operational Amplifier

Texas Instruments' INA1620 is a high-fidelity audio operational amplifier with integrated thin-film resistors

Image of Texas Instruments' INA1620 High-Fidelity Audio Operational AmplifierTexas Instruments' INA1620 integrates four precision-matched thin-film resistor arrays and EMI filtering on-chip with a low-distortion, high output current, dual audio operational amplifier. The amplifier achieves a very low, 2.8 nV/√Hz noise density with an ultra-low THD+N of -119.2 dB at 1 kHz and drives a 32 Ω load at 150 mW output power. The integrated thin-film resistors are matched to within 0.004% and can be used to create a large number of very high-performance audio circuits.

The INA1620 operates over a very wide supply range of ±2 V to ±18 V on only 2.6 mA of supply current per channel. The INA1620 also includes a shutdown mode, allowing the amplifiers to be switched from normal operation to a standby current that is typically less than 5 µA. This shutdown feature is specifically designed to eliminate click-and-pop noise when transitioning into or out of shutdown mode.

The INA1620 features a unique internal layout for lowest crosstalk, and freedom from interactions between channels, even when overdriven or overloaded. This device is specified from -40°C to +125°C.

The INA1620EVM is a hardware platform for evaluating the INA1620 audio operational amplifier. Each channel of the INA1620 is configured as a difference amplifier, allowing easy connection to an audio analyzer or audio DAC, and outputs a single-ended signal. The INA1620EVM includes a headphone output to allow users to hear the audio quality of the INA1620 using the headphones of their choice. The INA1620EVM also provides the ability to utilize the INA1620's internal thin-film resistors for other applications.

Features
  • High-quality thin-film resistors
  • Matched to 0.004% (typ.)
  • Integrated EMI filters
  • Ultra-low noise: 2.8 nV/√Hz at 1 kHz
  • Ultra-low total harmonic distortion + noise: -119 dB THD+N (142 mW/ch into 32 Ω/ch)
  • Wide gain bandwidth product: 32 MHz (G = +1000)
  • High slew rate: 10 V/µs
  • High capacitive-load drive capability: >600 pF
  • High open-loop gain: 136 dB (600 Ω load)
  • Low quiescent current: 2.6 mA per channel
  • Low-power shutdown mode with reduced pop-and-click noise: 5 µA per channel
  • Short-circuit protection
  • Wide supply range: ±2 V to ±18 V
  • Available in small 24-pin WQFN package
Applications
  • High-fidelity (Hi-Fi) headphone drivers
  • Professional audio equipment
  • Analog and digital mixing consoles
  • Audio test and measurement

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoTipo de saídaPotência máx. de saída x canais por cargaTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR INA1620INA1620EVMEVAL BOARD FOR INA1620Fones de ouvido, 2 canais (estéreo)142mW x 2 a 32Ohm±15V6 - Immediate$25.82Ver detalhes
Published: 2018-07-16