INA190 40 V Bidirectional, Zero-Drift, Voltage Input Current-Sense Amplifier (CSA)
Texas Instruments' low-supply CSAs features picoamp bias current and enable the use of larger current-sense resistors
Texas Instruments' INA190 devices are voltage-output, current-shunt monitors, also known as current-sense amplifiers. These devices are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These amplifiers can sense drops across shunts at common-mode voltages from -0.2 V to +40 V, independent of the supply voltage. Five fixed gains are available including 25 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. The INA190 features low input bias current that permits the use of larger current-sense resistors providing accurate current measurements in the micro-amp range. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This feature allows for smaller sense resistors with lower power loss while providing accurate current measurements.
These devices operate from a single 1.7 V to 5.5 V power supply drawing a maximum of 65 µA of supply current when enabled and 0.1 µA when disabled. All versions are specified over the extended operating temperature range of -40°C to +125°C and are offered in a UQFN package.
- Low supply voltage VVS: 1.7 V to 5.5 V
- Wide common-mode voltage: -0.2 V to +40 V
- Low shutdown current: 100 nA (max.)
- Low input bias currents: 500 pA (typ.):
- Enables micro-amp current measurement
- Accuracy:
- Gain error: ±0.2% (A1 devices)
- Offset drift: 0.13 µV/°C (max.)
- Gain drift: 5 ppm/°C (max.)
- Low offset voltage VOS: ±15 µV (max.)
- Quiescent current: 50 µA at 125°C (typ.)
- Package: 1.8 mm x 1.4 mm UQFN-10
- Gain options:
- INA190A1: 25 V/V
- INA190A2: 50 V/V
- INA190A3: 100 V/V
- INA190A4: 200 V/V
- INA190A5: 500 V/V
- Notebook computers
- Cell phones
- Battery-powered devices
- Telecom equipment
- Power management
- Battery chargers
INA190 CSAs
| Imagem | Número de peça do fabricante | Descrição | Corrente - Polarização de entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | INA190A5IRSWT | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 80 - Immediate | $2.76 | Ver detalhes |
![]() | ![]() | INA190A3IRSWR | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 3387 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | INA190A5IRSWR | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 21608 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | INA190A2IRSWR | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 4088 - Immediate | $1.87 | Ver detalhes |
![]() | ![]() | INA190A4IRSWR | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 14442 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | INA190A2IRSWT | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 8479 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | INA190A4IRSWT | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 788 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | INA190A1IRSWT | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 2114 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | INA190A1IRSWR | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 6824 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | INA190A3IRSWT | IC CURR SENSE 1 CIRCUIT 10UQFN | 500 pA | 79 - Immediate | $3.56 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Taxa de inclinação | Largura de banda -3db | Produto da largura de banda de ganho | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA190EVM | EVAL BOARD FOR INA190 | 0,3V/µs | - | - | 10 - Immediate | $25.82 | Ver detalhes |