INA226 Current Shunt and Power Monitors

Texas Instruments offers the INA226 36 V, bi-directional, ultra-high accuracy, low-/high-side, I²C out current/power monitors with alert

Image of Texas Instruments' INA226 Current Shunt and Power MonitorsTexas Instruments' INA226 is a current shunt and power monitor with an I2C- or SMBUS-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts.

The INA226 senses current on common-mode bus voltages that can vary from 0 V to 36 V, independent of the supply voltage. The device operates from a single 2.7 V to 5.5 V supply, drawing a typical of 330 µA of supply current. The device is specified over the operating temperature range between -40°C and +125°C and features up to 16 programmable addresses on the I2C-compatible interface.

Features
  • Senses bus voltages from 0 V to 36 V
  • High-side or low-side sensing
  • High accuracy:
    • 0.1% gain error (max)
    • 10 µV offset (max)
  • Reports current, voltage, and power
  • Configurable averaging options
  • 16 programmable addresses
  • Operates from 2.7 V to 5.5 V power supply
  • 10-pin, DGS (VSSOP) package
Applications
  • Servers
  • Telecom equipment
  • Computing
  • Power management
  • Battery chargers
  • Power supplies
  • Test equipment

INA226 Current Shunt and Power Monitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT MONITOR 0.02% 10VSSOPINA226AIDGSRIC CURRENT MONITOR 0.02% 10VSSOP41310 - Immediate$2.26Ver detalhes
IC CURRENT MONITOR 0.02% 10VSSOPINA226AIDGSTIC CURRENT MONITOR 0.02% 10VSSOP0 - Immediate$3.33Ver detalhes
IC CURRENT MONITOR 0.02% 10VSSOPINA226AQDGSRQ1IC CURRENT MONITOR 0.02% 10VSSOP656 - Immediate$2.62Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR INA226INA226EVMEVAL BOARD FOR INA226Monitor de correnteNãoINA22625 - Immediate$52.06Ver detalhes
Published: 2017-06-01