ISO5852S IGBT Gate Drivers

Texas Instruments offers ISO5852S high-CMTI 2.5 A / 5 A isolated IGBT, MOSFET gate drivers with split outputs and active safety features

Image of Texas Instruments' ISO5852S IGBT Gate DriversTexas Instruments' ISO5852S is a 5.7 kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs, OUTH and OUTL, providing 2.5 A source and 5 A sink current. The input side operates from a single 2.25 V to 5.5 V supply. The output side allows for a supply range from minimum 15 V to maximum 30 V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76 ns assures accurate control of the output stage.

An internal desaturation (DESAT) fault detection recognizes when the IGBT is in an overcurrent condition. Upon a DESAT detect, a mute logic immediately blocks the output of the isolator and initiates a soft-turn-off procedure which disables the OUTH pin and pulls the OUTL pin to low over a time span of 2 μs. When the OUTL pin reaches 2 V with respect to the most negative supply potential, VEE2, the gate driver output is pulled hard to the VEE2 potential turning the IGBT immediately off.

When desaturation is active, a fault signal is sent across the isolation barrier pulling the FLT output at the input side low and blocking the isolator input. Mute logic is activated through the soft-turn-off period. The FLT output condition is latched and can be reset only after RDY goes high, through a low-active pulse at the RST input.

When the IGBT is turned off during normal operation with bipolar output supply, the output is hard clamped to VEE2. If the output supply is unipolar, an active Miller clamp can be used, allowing Miller current to sink across a low impedance path preventing IGBT to be dynamically turned on during high voltage transient conditions.

The readiness for the gate driver to be operated is under the control of two under-voltage lockout circuits monitoring the input side and output side supplies. If either side has insufficient supply the RDY output goes low; otherwise this output is high.

The ISO5852S is available in a 16-pin SOIC package. Device operation is specified over a temperature range from -40°C to 125°C ambient.

ISO5852S IGBT Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SQDWRQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC987 - Immediate$5.91Ver detalhes
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SDWRDGTL ISO 5.7KV 1CH GT DVR 16SOIC3740 - Immediate$5.21Ver detalhes
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SDWDGTL ISO 5.7KV 1CH GT DVR 16SOIC1533 - Immediate$6.51Ver detalhes
DGTL ISO 5.7KV 1CH GT DVR 16SOICISO5852SQDWQ1DGTL ISO 5.7KV 1CH GT DVR 16SOIC874 - Immediate$7.24Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ISO5852SISO5852SEVMEVAL BOARD FOR ISO5852SAcionador de portaISO5852SIsolado3 - Immediate$52.06Ver detalhes
Published: 2017-01-09