LM5176 Buck Boost Controller

Texas Instruments offers the LM5176 55 V wide VIN synchronous 4-switch buck-boost controller

Image of Texas Instruments' LM5176 Buck Boost ControllerTexas Instruments' LM5176 is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5176 operates over a wide input voltage range of 4.2 V to 55 V (60 V absolute maximum) to support a variety of applications.

The LM5176 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal.

The device also features a programmable soft-start function and offers protection features including cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. In addition, the LM5176 features optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.

Features
  • Single inductor buck-boost controller for step-up/step-down DC/DC conversion
  • Wide VIN: 4.2 V (2.5 V with bias) to 55 V (60 V max)
  • Flexible VOUT: 0.8 V to 55 V
  • VOUT short protection
  • High efficiency buck-boost transition
  • Adjustable switching frequency
  • Optional frequency sync and dithering
  • Integrated 2 A MOSFET gate drivers
  • Cycle-by-cycle current limit and optional hiccup
  • Optional input or output average current limiting
  • Programmable input UVLO and soft-start
  • Power good and output overvoltage protection
  • Available in HTSSOP-28 package
  • Create a custom design using the LM5176 with the WEBENCH Power Designer
Applications
  • Industrial PC power supplies
  • USB power delivery
  • Battery powered systems
  • LED lighting

LM5176 Buck Boost Controller

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaTopologiaNúmero de saídasAvailable QuantityPreçoVer detalhes
.5-55VIN 4 SWITCH BUCK-BOOST CONLM5176PWPT.5-55VIN 4 SWITCH BUCK-BOOST CONPositivoBuck-Boost1390 - Immediate$8.01Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LM5176LM5176EVM-HPEVAL BOARD FOR LM51768 - Immediate$211.41Ver detalhes
Published: 2017-08-30