LM74720-Q1 Automotive, Low IQ Ideal Diode Controller

Texas Instruments' controller offers active rectification and load dump protection

Image of Texas Instruments' LM74720-Q1 Automotive Low IQ Ideal Diode ControllerTexas Instruments' LM74720-Q1 ideal diode controller drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control and overvoltage protection. The wide input supply range of 3 V to 65 V allows protection and control of 12 V and 24 V automotive battery-powered ECUs. The device can withstand and protect the loads from negative supply voltages down to -65 V. An integrated ideal diode controller (GATE) drives the first MOSFET to replace a Schottky diode for reverse input protection and output voltage holdup.

A strong boost regulator with fast turn-on and turn-off comparators ensures robust and efficient MOSFET switching performance during automotive testing such as ISO16750 or LV124 where an ECU is subjected to input short interruptions and AC superimpose input signals up to 100 kHz frequency. The low quiescent current 35 µA (maximum) in operation enables always-on system designs. With a second MOSFET in the power path, the LM74720-Q1 allows load disconnect control using the EN pin. The quiescent current reduces to 3.3 μA (maximum) with EN low. The device features an adjustable overvoltage cutoff protection feature for load dump protection.

Features
  • AEC-Q100 qualified:
    • Ambient operating temperature range Grade 1: -40°C to +125°C
    • HBM ESD Classification Level 2
    • CDM ESD Classification Level C4B
  • Input range: 3 V to 65 V
  • Reverse input protection: down to -65 V
  • Low quiescent current: 35 µA (max.) in operation
  • Low 3.3 µA (max.) shutdown current (EN = low)
  • Ideal diode operation with 17 mV A to C forward voltage drop regulation
  • Drives external back-to-back N-channel MOSFETs
  • Integrated 29 mA boost regulator
  • Fast response to reverse current blocking: 0.5 µs
  • Active rectification: up to 100 kHz
  • Adjustable overvoltage protection
  • Meets automotive ISO7637 transient requirements with a suitable TVS diode
  • Package: space-saving 12-pin WSON
  • Pin-to-pin compatible with the LM74721-Q1
Applications
  • Automotive battery protection: ADAS domain controllers, premium audio amps, head units, and gateways

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LM74720-Q1LM7472EVMEVAL BOARD FOR LM74720-Q1Controlador de diodo idealNãoLM74720-Q1, LM74722-Q12 - Immediate$102.24Ver detalhes
Published: 2022-03-24