LMG1025-Q1 Automotive Single-Channel Gate Driver

Texas Instruments' 7 A/5 A low-side GaN and MOSFET driver features 5 V UVLO for narrow pulse applications

Image of Texas Instruments' LMG1025-Q1 Automotive Single-Channel Gate DriverTexas Instruments' LMG1025-Q1 single-channel, low-side enhancement-mode GaN FET and logic-level MOSFET driver is designed for high switching frequency automotive applications. The device offers narrow pulse width capability, fast switching specification, and small pulse distortion to significantly enhance LiDAR, ToF, and power converter performance. The 1.25 ns output pulse width enables more powerful, eye-safe diode pulses. These pulses combined with 300 ns distortion, lead to longer-range and precise LiDAR/ToF systems. The driver offers a 2.9 ns propagation delay which significantly improves the control loop response time and overall performance of the power converters. The split output allows the drive strength and timing to be independently adjusted through external resistors between OUTH, OUTL, and the FET gate.

The MOSFET driver features undervoltage lockout (UVLO) and overtemperature protection (OTP) to ensure the device is not damaged in overload or fault conditions. The LMG1025-Q1 is available in a compact, leadless, AEC-Q100 automotive-qualified package to meet the size and gate loop inductance requirements of high switching frequency automotive applications.

Features
  • AEC-Q100 Grade 1 qualified
  • Input pulse width: 1.25 ns (typ. minimum)
  • Rising propagation delay: 2.6 ns (typ.)
  • Falling propagation delay: 2.9 ns (typ.)
  • Pulse distortion: 300 ps (typ.)
  • Independent 7 A pull-up and 5 A pull-down current
  • Rise time: 650 ps (typ.) (220 pF load)
  • Fall time: 850 ps (typ.) (220 pF load)
  • Package: 2 mm x 2 mm QFN
  • Inverting and non-inverting inputs
  • UVLO and OVP
  • Single supply voltage: 5 V
Applications
  • Automotive LiDAR
  • Driver monitoring
  • Vehicle occupant detection sensors
  • DC/DC converters

LMG1025-Q1 Automotive Single-Channel Gate Driver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC GATE DRVR LOW-SIDE 6WSONLMG1025QDEETQ1IC GATE DRVR LOW-SIDE 6WSON1801 - Immediate$9.47Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LMG1025-Q1LMG1025-Q1EVMEVAL BOARD FOR LMG1025-Q1Acionador de porta--10 - Immediate$153.88Ver detalhes
Published: 2020-03-09