LMG3522R030 GaN FET

Texas Instruments' high-performance GaN power IC features an integrated gate driver, protection, and temperature reporting

Image of Texas Instruments' LMG3522R030 GaN FETTexas Instruments' LMG3522R030 GaN FET features an integrated driver and protections that target switch-mode power converters and enable designers to achieve levels of power density and efficiency. The power IC integrates a silicon driver that enables switching speeds up to 150 V/ns. TI’s integrated precision gate bias results in higher switching SOA compared to discrete silicon gate drivers. This integration, combined with TI's low inductance package, delivers clean switching and minimal ringing in hard-switching power-supply topologies.

The adjustable gate drive strength allows control of the slew rate (20 V/ns to 150 V/ns), which can actively control EMI and optimize switching performance. The advanced power management features include digital temperature reporting and fault detection. The temperature of the GaN FET is reported through a variable duty-cycle PWM output, which simplifies the managing of device loading. Faults that have been reported include overtemperature, overcurrent, and undervoltage lock-out (UVLO) monitoring.

Features
  • 650 V GaN-on-Si FET with an integrated gate driver:
    • Integrated high-precision gate bias voltage
    • FET hold-off: 200 V/ns
    • Switching frequency: 2 MHz
    • Supply operation range: 7.5 V to 18 V
    • Slew rate: 20 V/ns to 150 V/ns
      • Optimizes the switching performance and EMI mitigation
  • Advanced power management:
    • Digital temperature PWM output
  • Robust protection:
    • Cycle-by-cycle overcurrent and latched short-circuit protection with a response of <100 ns
    • Withstands a 720 V surge while hard-switching
    • Self-protection from internal overtemperature and UVLO monitoring
  • Package: top-side cooled 12 mm x 12 mm VQFN:
    • Separates the electrical and thermal paths for very low power loop inductance
Applications
  • Switch-mode power converters
  • Merchant networks and server PSUs
  • Merchant telecom rectifiers
  • Solar inverters and industrial motor drives
  • Uninterruptable power supplies

LMG3522R030 GaN FETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET IPM 650V 55A 52-VQFNLMG3522R030RQSTMOSFET IPM 650V 55A 52-VQFN3 - Immediate$25.26Ver detalhes
MOSFET IPM 650V 55A 52-VQFNLMG3522R030RQSRMOSFET IPM 650V 55A 52-VQFN2120 - Immediate$18.69Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LMG3522R030-Q1LMG3522EVM-042EVAL BOARD FOR LMG3522R030-Q1Gerenciamento de energiaControlador de ponte H (FET externo)Não0 - Immediate$211.41Ver detalhes
Published: 2023-03-07