OPA2991-Q1 Automotive-Grade Dual Low-Power Op-Amp
Texas Instruments' 40 V general-purpose op-amp is ideal for high-voltage automotive applications
Texas Instruments' OPA2991-Q1 is a high-voltage (40 V) general-purpose op-amp that is designed for automotive applications. This device offers exceptional DC precision and AC performance including rail-to-rail input/output, low offset (±125 µV typical), low offset drift (±0.3 µV/°C typical), low noise (10.8 nV/√Hz and 1.8 µVPP), and 4.5 MHz bandwidth.
Unique features such as differential and common-mode input voltage range to the supply rail, high output current (±75 mA), high slew rate (21 V/µs), and high capacitive load drive (1 nF) make the OPA2991-Q1 a robust, high-performance op-amp for high-voltage automotive applications. The OPA2991-Q1 op-amp is available in standard packages (SOIC and VSSOP) and offers a temperature range of -40°C to +125°C.
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1 TA: -40°C to +125°C
- Device HBM ESD Classification Level 2A
- Device CDM ESD Classification Level C6
- Low offset voltage: ±125 µV
- Low offset voltage drift: ±0.3 µV/°C
- Low noise: 10.8 nV/√Hz at 1 kHz
- High common-mode rejection: 130 dB
- Low bias current: ±10 pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5 MHz GBW
- High slew rate: 21 V/µs
- High capacitive load drive: 1 nF
- Mux-friendly/comparator inputs
- Amp operates with differential inputs up to supply rail
- Amp can be used in open-loop or as a comparator
- Low quiescent current: 560 µA per amp
- Wide supply range: ±1.35 V to ±20 V, 2.7 V to 40 V
- Robust EMIRR performance: EMI/RFI filters on the input and supply pins
- Optimized for AEC-Q100 Grade 1
- Infotainment and clusters
- Passive safety
- Body electronics and lighting
- HEV/EV inverters and motor controls
- Onboard (OBC) and wireless chargers
- Powertrain current sensors
- Advanced driver assistance systems (ADAS)
- High-side current sensing
OPA2991-Q1 Automotive-Grade Dual Low-Power Op-Amp
| Imagem | Número de peça do fabricante | Descrição | Número de circuitos | Tipo de saída | Taxa de inclinação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA2991QDGKRQ1 | IC OPAMP GP 2 CIRCUIT 8VSSOP | 2 | Rail-to-Rail | 21V/µs | 1944 - Immediate | $2.29 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $21.25 | Ver detalhes |