OPA593 Precision Power Amp
Texas Instruments' high-voltage op amp is ideal for signal processing in industrial systems using signals greater than 36 V
Texas Instruments' OPA593 is a high-voltage (85 V), high-precision, wide-bandwidth (10 MHz), high-output-current (250 mA), unity-gain-stable power op amp that uses a laser trimming technique to improve the offset voltage (20 µV typical) and offset voltage drift (0.4 µV/°C typical), avoiding the need for calibration. This amp features mux-friendly inputs that enable a differential input voltage range to the supply rails and helps improve the settling performance in multi-channel systems.
An external resistor can limit the current with specified accuracy, providing more precise measurements. In overcurrent or overtemperature conditions, the OPA593 indicates erroneous operation through a status flag. The disable feature is used to shut down the device, saving power and placing the output into a high-impedance state. The device is unity-gain stable, enabling operation as a high-impedance buffer. The wide bandwidth and high slew enable high signal gains. The high output current and capacitive drive allow the device to drive external field-effect transistors (FETs) used to provide higher system currents for digital power supplies.
- Wide power-supply range: 8 V (±4 V) to 85 V (±42.5 V)
- Low offset voltage: ±20 µV
- Low offset voltage drift: ±0.4 µV/°C
- High output current: 250 mA
- Wide gain bandwidth: 10 MHz
- High slew rate: 45 V/µs, rising
- Low noise: 7 nV/√Hz at 10 kHz
- Mux-friendly inputs
- Rail-to-rail output
- Quiescent current: 3.25 mA enabled and 250 μA disabled
- Specified current limit accuracy
- Overtemperature and overcurrent flags
- Temperature range: -40°C to +125°C
- Package: 12-pin WSON
- Semiconductor tests
- Semiconductor manufacturing
- Programmable DC power supplies
- LCD tests
- CT and PET scanners
OPA593 Precision Power Amp
| Imagem | Número de peça do fabricante | Descrição | Tipo de amplificador | Número de circuitos | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA593DNTT | 85-V, 100-UV WIDE-BANDWIDTH (10 | Potência | 1 | Push-Pull, Rail-to-Rail | 410 - Immediate | $9.54 | Ver detalhes |