THVD1400 3.3 V to 5 V RS-485 Transceiver

Texas Instruments' transceiver is available in a small package with ±8 kV IEC ESD protection

Image of Texas Instruments' THVD1400 RS-485 TransceiverTexas Instruments' THVD1400 is a robust half-duplex RS-485 transceiver that is suitable for industrial applications. The bus pins are immune to high levels of IEC contact discharge ESD events, eliminating the need for additional system-level protection components. The device operates from a single 3 V to 5.5 V supply. The wide common-mode voltage range and low input leakage on the bus pins make the device suitable for multi-point applications over long cable runs. The THVD1400 is available in an industry-standard 8-pin SOIC package for drop-in compatibility and the industry-leading small SOT package. This transceiver is characterized by an ambient temperature range of -40°C to +125°C.

Features
  • Meets or exceeds the requirements of the TIA/EIA-485A standard
  • Supply voltage: 3 V to 5.5 V
  • Half-duplex RS-422/RS-485
  • Data rate: 500 kbps
  • Bus I/O protection:
    • HBM ESD: ±16 kV
    • Contact discharge: ±8 kV IEC 61000-4-2
    • Air gap discharge: ±15 kV IEC 61000-4-2
    • Fast transient burst: ±4 kV IEC 61000-4-4
    • Bus fault protection: ±16 V (absolute max voltage on bus pins)
  • Small space-saving package: 2.1 mm x 1.2 mm 8-pin SOT
  • Extended industrial temperature range: -40°C to +125°C
  • Large receiver hysteresis for noise rejection
  • Low power consumption:
    • Low standby supply current: <1 µA
    • Quiescent current during operation: 1.5 mA (typ.)
  • Glitch-free power-up/down for hot plug-in capability
  • Open, short, and idle bus failsafe
  • 1/8-unit load (up to 256 bus nodes)
Applications
  • Factory automation and controls
  • Building automation
  • Grid infrastructure
  • Motor drives
  • Power delivery
  • Industrial transportation
  • HVAC systems
  • Video surveillance
  • Smart meters

THVD1400 RS-485 Transceiver

ImagemNúmero de peça do fabricanteDescriçãoProtocoloNumero de amplificadores/receptoresDuplexAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICTHVD1400DRIC TRANSCEIVER HALF 1/1 8SOICRS422, RS4851/1Meio53538 - Immediate$0.68Ver detalhes
Published: 2021-04-20