TLA2518 Small 8-Channel 12-Bit ADC With SPI Interface and GPIOs

Texas Instruments' ADC features a programmable averaging filter that outputs a 16-bit result for enhanced resolution

Image of Texas Instruments' TLA2518 8-Channel 12-Bit ADCTexas Instruments' TLA2518 is an easy-to-use, 8-channel, multiplexed, 12-bit, 1 MSPS successive approximation register (SAR) analog-to-digital converter (ADC). The eight channels can be independently configured as a combination of up to eight analog inputs, digital inputs, or digital outputs. The device has an internal oscillator for the ADC conversion process.

The TLA2518 communicates via an SPI-compatible interface and supports averaging multiple data samples with a single start of conversion. The built-in programmable averaging filters help reduce noise from the analog inputs and reduce the number of data samples required to be read by the host.

Features
  • Programmable averaging filters:
    • Programmable sample size for averaging
    • Averaging with internal conversions
    • 16-bit resolution
  • Wide operating ranges:
    • AVDD: 2.35 V to 5.5 V
    • DVDD: 1.65 V to 5.5 V
    • Temperature range: -40°C to +85°C
  • Small package: 3 mm x 3 mm WQFN
  • Eight channels configurable as a combination of up to eight analog inputs, digital inputs, or digital outputs
  • GPIOs for I/O expansion: open-drain and push-pull digital outputs
  • Enhanced SPI digital interface:
    • High-speed, 60 MHz interface
    • Achieve full throughput with >13.5 MHz SPI
Applications
  • Macro remote radio units (RRU)
  • Battery management systems
  • String inverters
  • Central inverters

TLA2518 8-Channel 12-Bit ADCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 12BIT 16-WQFNTLA2518IRTERIC ADC 12BIT 16-WQFN9008 - Immediate$2.70Ver detalhes
IC ADC 12BIT 16-WQFNTLA2518IRTETIC ADC 12BIT 16-WQFN516 - Immediate$4.25Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD FOR ADS7128BP-ADS7128EVALUATION BOARD FOR ADS7128Aquisição de dadosConversor analógico para digital (ADC)ADS712829 - Immediate$159.35Ver detalhes
Published: 2020-02-27