TLV61070A Boost Converter

Texas Instruments' 2.5 A synchronous step-up converter offers an ultra-low input voltage of 0.5 V

Image of Texas Instruments' TLV61070A Boost ConverterTexas Instruments' TLV61070A is a synchronous boost converter with an ultra-low 0.5 V input voltage providing a power supply solution for portable equipment and smart devices powered by various batteries and supercapacitors. The typical valley switch current limit is 2.5 A over the full temperature range. With a wide input voltage range of 0.5 V to 5.5 V, this device supports supercapacitor backup power applications, which may deeply discharge the supercapacitor.

The TLV61070A operates at a switching frequency of 1 MHz when the input voltage is greater than 1.5 V. The switching frequency decreases gradually to 0.55 MHz when the input voltage is 1 V to 1.5 V. The converter enters power-save mode at light load conditions to maintain high efficiency over the load current range. The converter consumes a 20 µA quiescent current from VOUT in light load conditions. During shutdown, the TLV61070A is completely disconnected from the input power and consumes a current of 0.1 µA to achieve a long battery life. Other features include 5.7 V output overvoltage protection (OVP), output short-circuit protection, and thermal shutdown protection. The device offers a very small solution size available in a 2.9 mm x 1.6 mm SOT23-6 (DBV) package and minimal external components.

Features
  • Input voltage range: 0.5 V to 5.5 V
  • Input voltage for startups: 1.3 V (min.)
  • Output voltage setting range: 2.2 V to 5.5 V
  • Two MOSFETs: 69 mΩ (LS) and 89 mΩ (HS)
  • Valley switching current limit: 2.5 A
  • Efficiency: 92.3% at VIN = 3.6 V, VOUT = 5 V, and IOUT = 1.0 A
  • Switching frequency: 1 MHz when VIN >1.5 V and 0.55 MHz when VIN <1 V
  • Shutdown current: 0.1 µA (typ.) from VIN and SW
  • Reference voltage accuracy: ±2.5% over the temperature range of -40°C to +125°C
  • Auto-PFM operation mode at light loads
  • Pass-through mode when VIN > VOUT
  • True disconnection between the input and output during shutdown
  • OVP, output short-circuit, and thermal shutdown protections
  • Package: 2.9 mm x 1.6 mm 6-pin SOT23-6 (DDC)
Applications
  • Electronic shell labels
  • Video doorbells
  • Remote controllers

TLV61070A Boost Converter

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaTopologiaTipo de saídaAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 2.5A SOT23-6TLV61070ADBVRIC REG BOOST ADJ 2.5A SOT23-6PositivoBoostAjustável11842 - Immediate$0.47Ver detalhes
Published: 2023-01-17