TLV755P Low IQ Low-Dropout Voltage Regulator
Texas Instruments' 500 mA regulator is suitable for applications such as portable and battery-powered equipment
Texas Instruments' TLV755P is an ultra-small, low quiescent current, low-dropout regulator (LDO) that sources 500 mA with good line and load transient performance. The TLV755P is optimized for a wide variety of applications by supporting an input voltage range from 1.45 V to 5.5 V. To minimize cost and solution size, the device is offered in fixed output voltages ranging from 0.6 V to 5 V to support the lower core voltages of modern microcontrollers (MCUs). The TLV755P has a low IQ with enable functionality to minimize standby power.
This device features an internal soft-start to lower inrush current providing a controlled voltage to the load and minimizing the input voltage drop during start-up. When shut down, the device actively pulls down the output to quickly discharge the outputs and ensure a known startup state. The TLV755P is stable with small ceramic output capacitors allowing for a small overall solution size. A precision band-gap and error amplifier provide a typical accuracy of 1%. This LDO features integrated thermal shutdown, current limit, and undervoltage lockout (UVLO). The TLV755P has an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.
- Input voltage range: 1.45 V to 5.5 V
- Low IQ: 25 µA (typ.)
- Low dropout: 238 mV (max.) at 500 mA (3.3 VOUT)
- Output accuracy: 1% (max.) at +85°C
- Built-in soft-start with monotonic VOUT rise
- Foldback current limit
- Active output discharge
- High PSRR: 46 dB at 100 kHz
- Stable with a 1 µF ceramic output capacitor
- Packages: SOT-23-5 (2.9 mm x 1.6 mm), X2SON-4 (1 mm x 1 mm), and WSON-6 (2 mm x 2 mm)
- Set-top boxes, TVs, and gaming consoles
- Portable and battery-powered equipment
- Desktops, notebooks, and ultrabooks
- Tablets and remote controls
- White goods and appliances
- Grid infrastructure and protection relays
- Camera modules and image sensors
TLV755P Low-Dropout Voltage Regulators
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída (mín./fixa) | Queda de tensão (máx.) | Corrente - Quiescente (Iq) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV755185PDQNR | IC REG LIN 1.85V 500MA 4-X2SON | 1,85V | 0,4V a 500mA | 40 µA | 319 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | TLV75528PDBVR | IC REG LINEAR 2.8V 500MA SOT23-5 | 2,8V | 0,325V a 500mA | 31 µA | 1734 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | TLV75515PDQNT | IC REG LINEAR 1.5V 500MA 4-X2SON | 1,5V | 0,425V a 500mA | 31 µA | 854 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75507PDQNT | IC REG LINEAR 0.7V 500MA 4-X2SON | 0,7V | 1,14V a 500mA | 31 µA | 156 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75509PDQNT | IC REG LINEAR 0.9V 500MA 4-X2SON | 0,9V | 0,985V a 500mA | 31 µA | 1680 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75528PDQNT | IC REG LINEAR 2.8V 500MA 4-X2SON | 2,8V | 0,325V a 500mA | 31 µA | 24490 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75518PDBVR | IC REG LINEAR 1.8V 500MA SOT23-5 | 1,8V | 0,4V a 500mA | 31 µA | 15620 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | TLV75512PDQNT | IC REG LINEAR 1.2V 500MA 4-X2SON | 1,2V | 0,665V a 500mA | 31 µA | 443 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75519PDQNT | IC REG LINEAR 1.9V 500MA 4-X2SON | 1,9V | 0,4V a 500mA | 31 µA | 2232 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75525PDQNT | IC REG LINEAR 2.5V 500MA 4-X2SON | 2,5V | 0,325V a 500mA | 31 µA | 345 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75525PDBVR | IC REG LINEAR 2.5V 500MA SOT23-5 | 2,5V | 0,325V a 500mA | 31 µA | 35719 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | TLV75510PDQNT | IC REG LINEAR 1V 500MA 4-X2SON | 1V | 0,825V a 500mA | 31 µA | 988 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75530PDQNT | IC REG LINEAR 3V 500MA 4-X2SON | 3V | 0,325V a 500mA | 31 µA | 1503 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75533PDRVR | IC REG LINEAR 3.3V 500MA 6-WSON | 3,3V | 0,238V a 500mA | 31 µA | 22794 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | TLV75512PDBVR | IC REG LINEAR 1.2V 500MA SOT23-5 | 1,2V | 0,665V a 500mA | 31 µA | 13 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | TLV75533PDQNT | IC REG LINEAR 3.3V 500MA 4-X2SON | 3,3V | 0,238V a 500mA | 31 µA | 601 - Immediate | $0.79 | Ver detalhes |
![]() | ![]() | TLV75533PDBVR | IC REG LINEAR 3.3V 500MA SOT23-5 | 3,3V | 0,238V a 500mA | 31 µA | 21354 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | TLV75518PDQNT | IC REG LINEAR 1.8V 500MA 4-X2SON | 1,8V | 0,4V a 500mA | 31 µA | 223 - Immediate | $0.79 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MULTIPKGLDOEVM-823 | EVAL BOARD DBV DQN DRB DRV | 50 - Immediate | $21.25 | Ver detalhes |
![]() | ![]() | USB-PD-CHG-EVM-01 | EVAL BOARD FOR BQ25798 TPS25751 | 45 - Immediate | $158.29 | Ver detalhes |