TLV916x RRIO Low-Noise Op Amps
Texas Instruments' 16 V, 11 MHz op amps are ideal for industrial applications offering high performance and flexibility
Texas Instruments' TLV916x (TLV9161, TLV9162, and TLV9164) is a family of 16 V, general-purpose op amps that offer exceptional DC precision and AC performance including rail-to-rail input/output (RRIO), low offset, low-offset drift, and low noise. Features including differential and common-mode input voltage ranges to the supply rails, high short-circuit current (±73 mA), and high slew rate (33 V/µs) make these devices flexible, robust, and high-performance op amps for industrial applications.
The TLV916x op amps are available in microsize packages including WSON, as well as standard packages such as SOT-23, SOIC, and TSSOP. The devices offer a temperature range of -40°C to +125°C.
- Low offset voltage: ±210 µV (typ.)
- Low offset voltage drift: ±0.25 µV/°C (typ.)
- Low noise: 6.8 nV/√Hz at 1 kHz, 4.2 nV/√Hz at 10 kHz broadband
- High common-mode rejection: 110 dB
- Low bias current: ±10 pA
- RRIO
- Supply ranges: ±1.35 V to ±8 V and 2.7 V to 16 V
- Robust EMIRR performance
- MUX-friendly/comparator inputs
- Amp operates with differential inputs up to the supply rails
- Amp can be used in an open-loop or as a comparator
- Wide bandwidth: 11 MHz GBW, unity-gain stable
- High slew rate: 33 V/µs
- Low quiescent current: 2.4 mA per amp
- Professional microphones and wireless systems
- Multiplexed data-acquisition systems
- Test and measurement equipment
- Factory automation and controls
- High-side and low-side current sensing
TLV916x RRIO Low-Noise Op Amps
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TLV9161IDCKR | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL | Rail-to-Rail | 6467 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | TLV9161IDBVR | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL | Rail-to-Rail | 216 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | TLV9161SIDBVR | SINGLE 10-MHZ, 16-V RAIL-TO-RAIL | Rail-to-Rail | 4745 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | TLV9162IDGKR | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL | Rail-to-Rail | 794 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | TLV9162IDR | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL | Rail-to-Rail | 3663 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | TLV9162IPWR | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL | Rail-to-Rail | 0 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | TLV9162IDSGR | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL | Rail-to-Rail | 3246 - Immediate | $1.88 | Ver detalhes |
![]() | ![]() | TLV9162IDDFR | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL | Rail-to-Rail | 2917 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | TLV9164IPWR | QUAD 10-MHZ, 16-V RAIL-TO-RAIL I | Rail-to-Rail | 1414 - Immediate | $2.37 | Ver detalhes |
![]() | ![]() | TLV9164IDR | QUAD 10-MHZ, 16-V RAIL-TO-RAIL I | Rail-to-Rail | 1810 - Immediate | $2.37 | Ver detalhes |