TPS2661 Universal 4 mA to 20 mA Current Loop Protector

Texas Instruments' ±20 mA protector offers input/output miswiring protection

Image of Texas Instruments' TPS2661 Current Loop ProtectorTexas Instruments' TPS2661 is a compact, feature-rich, fully-integrated current loop protector suitable for analog inputs, analog outputs, sensor transmitters, HART inputs, and UART IO protection. This protector provides universal input protection for ±20 mA, 0 mA to 20 mA, and 4 mA to 20 mA. A low RON of 7.5 Ω minimizes the drop in the current loop extending the operating range and supporting operation even with lower voltage power supplies. The device can withstand and protect the loads from positive and negative supply voltages up to ±50 V. The MODE pin allows flexibility to enable a 2x current limit through the device to enable proper startup of two wire transmitters.

The protector device is capable of operating from an external bipolar supply of ± 2.25 V to ±20 V. It can be powered from unipolar supplies of 3 V to 30 V. The TPS26610 device features a loop power mode to facilitate loop testing in an un-powered state without ±Vs supplies. The device protects the system from output side miswiring in analog outputs and sensor transmitters by turning off the current path. The internal robust protection control blocks and the 50 V rating helps to protect against surge (IEC61000-4-5) and EFT (IEC61000-4-4) transients for the signal lines. The device greatly reduces system footprint by its 2.9 mm x 1.6 mm, 8-pin SOT-23 package.

Features
  • Operating voltage: ±50 V; absolute max.: ±55 V
  • Integrated fixed bipolar 32 mA current limit
  • Allows 2x current limit at startup
  • 50% space savings compared to a typical discrete protection circuits
  • Low RON: 7.5 Ω (typ.)
  • Low IG: <100 nA - current drawn from the loop when powered from an external supply
  • Protection against miswiring conditions on IN and OUT
  • Protection during signal line surge IEC61000-4-5 (with an external TVS)
  • Criteria-A EFT (IEC61000-4-4) immunity (with an external TVS)
  • Supports loop testing without supply (TPS26610 only)
  • HART compliant
  • Enable control
  • SGOOD for system health monitoring
  • Thermal shutdown 
Applications
  • Factory automation and control PLCs: analog input/output modules
  • Motor drives controls
  • HART inputs
  • HVAC controllers
  • UART IO protection
  • Thermal controllers

TPS2661 Current Loop Protector

ImagemNúmero de peça do fabricanteDescriçãoMétodo de detecçãoCorrente - SaídaTipo de montagemAvailable QuantityPreçoVer detalhes
IC CURRENT REGULATOR TSOT23-8TPS26610DDFRIC CURRENT REGULATOR TSOT23-8--Montagem em superfície4694 - Immediate$1.41Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS26610TPS2661EVMEVAL BOARD FOR TPS26610Fusíveis eletrônicos (eFuse)NãoTPS26610, TPS266123 - Immediate$105.18Ver detalhes
Published: 2021-09-15