TPS562202S ECO Mode Synchronous Buck Converter

Texas Instruments' 4.3 V to 17 V input, 2 A converter maintains high efficiency during light-load operation

Image of Texas Instruments' TPS562202S ECO Mode Synchronous Buck ConverterTexas Instruments' TPS562202S is a simple, easy-to-use, 2 A synchronous buck converter in a SOT563 package. The device is optimized to operate with minimum external components and optimized to achieve low-standby current. This switch-mode power supply (SMPS) device employs D-CAP2 mode control providing a fast transient response and supporting low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS562202S operates in ECO mode, which maintains high efficiency during light-load operation. The TPS562202S is available in a 6-pin 1.6 mm × 1.6 mm SOT563 (DRL) package and specified from a junction temperature range of -40°C to +125°C.

Features
  • 2 A converter with integrated 140 mΩ and 84 mΩ FETs
  • D-CAP2™ mode control with fast transient response
  • Input voltage range: 4.3 V to 17 V
  • Output voltage range: 0.804 V to 7 V
  • ECO-mode at light loading
  • Switching frequency: 580 kHz
  • Low shutdown current: <3 µA
  • Feedback voltage accuracy: 1.5% (+25°C)
  • Support pre-bias start-up
  • Cycle-by-cycle overcurrent limit
  • Hiccup-mode overcurrent protection
  • Non-latch UVP and TSD protections
  • Fixed soft start: 1.2 ms
Applications
  • SMPS power supplies for TVs
  • Smart speakers
  • Wired networking
  • Digital set-top boxes (STB)
  • Surveillance

TPS562202S ECO Mode Synchronous Buck Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 2A SOT563TPS562202SDRLRIC REG BUCK ADJ 2A SOT5638068 - Immediate$0.25Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTensão - SaídaCorrente - SaídaTensão - EntradaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS562202TPS562202EVMEVAL BOARD FOR TPS5622021,05V2A4,3V a 17V2 - Immediate$52.06Ver detalhes
Published: 2021-02-10