TPS6292xx Synchronous Buck Converters

Texas Instruments' highly-efficient and flexible DC/DC converters are designed for applications such as building automation

Image of Texas Instruments' TPS629210 Low IQ Synchronous Buck ConverterTexas Instruments' TPS6292xx devices are small, highly efficient and flexible, easy-to-use synchronous step-down DC/DC converters with a wide input voltage range (3 V to 17 V) that support a wide variety of systems that are powered by 12 V, 5 V, or 3.3 V supply rails, or single-cell or multi-cell Li-Ion batteries. These converters can be configured at 2.5 MHz or 1 MHz in a forced PWM mode or variable frequency (auto PFM) mode. In auto PFM mode, the devices automatically transitions to power-save mode at light loads to maintain high efficiency. The low quiescent current of 4 µA (typical) provides high efficiency down to the smallest loads.

TI's automatic efficiency enhancement (AEE) mode holds a high conversion efficiency through the operating range without using different inductors by automatically adjusting the switching frequency based on the input and output voltages. In addition to selecting the switching frequency behavior, the MODE/S-CONF input pin can select between different combinations of external and internal feedback dividers and enabling and disabling the output voltage discharge capability. In the internal feedback configuration, a resistor between the FB/ VSET pin and GND can select between 18 output voltage options.

Features
  • High-efficiency DCS-Control™ topology
  • Low quiescent current: 4 µA (typ.)
  • Output current: up to 1 A
  • RDSON: 250 mΩ high-side and 85 mΩ low-side
  • Output voltage accuracy: ±1%
  • Duty-cycle mode: 100%
  • Precise enable input
  • Power-Good output
  • Pin-to-pin compatible
  • Package: 0.5 mm pitch, 8-pin SOT-583
  • Configurable output voltage options:
    • VFB external divider: 0.6 V to 5.5 V
    • VSET internal divider: 18 options between 0.4 V and 5.5 V
  • Flexibility through MODE/S-CONF pin:
    • Switching frequency: 2.5 MHz or 1.0 MHz
    • Forced PWM or auto (PFM) power-save mode with a dynamic mode option
    • Output discharge on/off
  • No external bootstrap capacitor is required
  • Output overcurrent and overtemperature protection
Applications
  • Appliances
  • Building automation
  • Factory automation and controls
  • Grid infrastructure
  • Retail automation and payments
  • Wireless infrastructure

TPS6292xx Synchronous Buck Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 300MA SOT583TPS629203DRLRIC REG BUCK ADJ 300MA SOT5832426 - Immediate$0.84Ver detalhes
IC REG BUCK ADJ 600MA SOT583TPS629206DRLRIC REG BUCK ADJ 600MA SOT58314195 - Immediate$0.95Ver detalhes
IC REG BUCK ADJ 1A SOT583TPS629210DRLR-ETIC REG BUCK ADJ 1A SOT5833443 - Immediate$1.94Ver detalhes
IC REG BUCK ADJ 1A SOT583TPS629210QDRLRQ1IC REG BUCK ADJ 1A SOT5830 - Immediate$1.25Ver detalhes
IC REG BUCK ADJ 1A SOT583TPS629211QDRLRQ1IC REG BUCK ADJ 1A SOT5836608 - Immediate$1.28Ver detalhes
IC REG BUCK ADJ 600MA SOT583TPS629206QDRLRQ1IC REG BUCK ADJ 600MA SOT5833972 - Immediate$1.21Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaFrequência - ChaveamentoNotaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS629203TPS629203EVMEVAL BOARD FOR TPS6292035V a 17V2,5MHz-0 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629203Q1TPS629203-Q1EVMEVAL BOARD FOR TPS629203Q15V a 17V2,5MHz-1 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629206TPS629206EVMEVAL BOARD FOR TPS6292065V a 17V2,5MHz-1 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629206Q1TPS629206-Q1EVMEVAL BOARD FOR TPS629206Q15V a 17V2,5MHz-2 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629210TPS629210EVMEVAL BOARD FOR TPS6292105V a 17V2,5MHz-1 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629210Q1TPS629210-Q1EVMEVAL BOARD FOR TPS629210Q13V a 17V--9 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629210ETPS629210EEVMEVAL BOARD FOR TPS629210E5V a 17V2,5MHz-2 - Immediate$52.06Ver detalhes
EVAL BOARD FOR TPS629211Q1TPS629211-Q1EVMEVAL BOARD FOR TPS629211Q15V a 10V2,5MHz-10 - Immediate$52.06Ver detalhes
Updated: 2022-05-17
Published: 2022-02-16