TPS7A02 200 mA LDO Linear Regulator with Fast Transient

Texas Instruments' nanopower IQ, 25 nA regulator is suitable for applications such as wearable electronics

Image of Texas Instruments' TPS7A02 LDO Linear RegulatorTexas Instruments' TPS7A02 ultra-small, ultra-low quiescent current low-dropout (LDO) linear regulator can source 200 mA with excellent transient performance. The TPS7A02 offers an ultra-low IQ of 25 nA making it suitable for applications that require an ultra-low quiescent current. This device maintains low IQ consumption even in dropout-mode to further increase the battery life. When in shutdown or disabled mode, the device consumes ultra-low 3 nA IQ that helps increase the shelf life of the battery.

The TPS7A02 offers an output range of 0.8 V to 5.0 V available in 50 mV steps to support the lower core voltages of modern microcontrollers (MCUs). The device features a smart enable circuit with an internally controlled pulldown resistor that keeps the LDO disabled, even when the EN-pin is left floating and helps minimize the external components used to pulldown the EN-pin. This circuit helps minimize the current that is drawn through the external pulldown circuit when the device is enabled. The TPS7A02 is fully specified for an operating temperature range of -40°C to +125°C.

Features
  • Ultra-low IQ: 25 nA (typ.), even in dropout
  • Shutdown IQ: 3 nA (typ.)
  • Excellent transient response (1 mA to 50 mA):
    • Settling time: <10 µs
    • Undershoot: 100 mV
  • Packages: X2SON (1.0 mm x 1.0 mm), SOT23-5, and DSBGA (0.64 mm x 0.64 mm)
  • Input voltage range: 1.5 V to 6.0 V
  • Output voltage range: 0.8 V to 5.0 V (fixed)
  • Output accuracy: 1.5% overtemperature
  • Smart enable pulldown
  • Ultra-low dropout: 270 mV (max) at 200 mA (VOUT = 3.3 V)
  • Stable with a 1 µF or larger capacitor
Applications
  • Wearable electronics
  • Thermostats, smoke and heat detectors
  • Gas, heat, and water meters
  • Blood glucose monitors and pulse oximeters
  • Residential circuit breakers and fault indicators
  • Building security and video surveillance devices
  • EPOS card readers

TPS7A02 LDO Linear Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 3V 200MA 4-X2SONTPS7A0230PDQNRIC REG LINEAR 3V 200MA 4-X2SON21291 - Immediate$0.65Ver detalhes
IC REG LINEAR 3.3V 200MA 4-X2SONTPS7A0233PDQNRIC REG LINEAR 3.3V 200MA 4-X2SON2870 - Immediate$0.65Ver detalhes
IC REG LINEAR 1.8V 200MA 4-X2SONTPS7A0218PDQNRIC REG LINEAR 1.8V 200MA 4-X2SON2542 - Immediate$0.65Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTensão - SaídaPeça / CI utilizadoNotaAvailable QuantityPreçoVer detalhes
EVAL BOARD DBV DQN DRB DRVMULTIPKGLDOEVM-823EVAL BOARD DBV DQN DRB DRV---10 - Immediate$20.65Ver detalhes
Published: 2020-01-27