TPS7A4701 RF LDO Voltage Regulator
TI's TPS7A4701 output voltage can be configured with a user-programmable PCB layout (up to 20.5 V), or adjustable (up to 34 V) with external feedback resistors
Texas Instruments' TPS7A47 is designed with bipolar technology primarily for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. This feature makes the device ideal for powering operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other high-performance analog circuitry in critical applications such as medical, radio frequency (RF), and test-and-measurement.
In addition, the TPS7A47 is ideal for post-DC/DC converter regulation. By filtering out the output voltage ripple inherent to DC/DC switching conversions, maximum system performance is ensured in sensitive instrumentation, test-and-measurement, audio, and RF applications.
- Input voltage range: +3 V to +36 V
- Output voltage noise: 4 µVRMS (10 Hz, 100 kHz)
- Power-supply ripple rejection:
- 82 dB (100 Hz)
- ≥55 dB (10 Hz, 10 MHz)
- Output current: 1 A
- Dropout voltage: 307 mV at 1 A
- Two output voltage modes:
- ANY-OUT version (user-programmable output via PCB layout):
- No external feedback resistors or feed-forward capacitors required
- Output voltage range: +1.4 V to +20.5 V
- Adjustable version:
- Output voltage range: +1.4 V to +34 V
TPS7A4701 RF LDO Voltage Regulator
| Imagem | Número de peça do fabricante | Descrição | Número de reguladores | Tensão - Entrada (máx.) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A4701RGWT | IC REG LINEAR POS ADJ 1A 20-VQFN | 1 | 35V | 1519 - Immediate | $5.38 | Ver detalhes |
TPS7A4701 Evaluation Module
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Tensão - Entrada | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A4701EVM-094 | EVAL BOARD FOR TPS7A4701 | - | 3V a 35V | 10 - Immediate | $20.65 | Ver detalhes |