TPS92510 Constant-Current Buck Converter

Texas Instruments' constant-current buck converter for high-brightness LEDs

TPS92510 Constant-Current Buck ConverterTexas Instruments' TPS92510 is optimized for DC/DC step-down (buck) LED illumination applications such as retrofit LED based MR-16 replacement; multiple LED string lighting such as high-bay and street lights; and other high light-output applications such as emergency and flash lighting. At the time of release, the TPS92510 is the first DC/DC buck with integrated FET in the market which can deliver 1.5 A at up to 97% efficiency with user configurable switching frequency, PWM LED current modulation and thermal foldback - three key common customer requests in DC LED lighting. Previous solutions require additional external components to achieve similar performance while adding size and cost to the lighting solution.

Features Applications
  • 3.5 V to 60 V input voltage range
  • Integrated, 200 mΩ high-side MOSFET
  • 200 mV internal voltage reference 
  • ±3% LED current accuracy 
  • 100 kHz to 2.5 MHz switching frequency range 
  • Street lighting
  • Emergency lighting
  • General illumination 
  • Industrial and commercial lighting
  • MR16 LED bulbs

TPS92510 Constant Current Buck Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC LED DRVR RGLTR PWM 10HVSSOPTPS92510DGQRIC LED DRVR RGLTR PWM 10HVSSOP3883 - Immediate$1.78Ver detalhes
IC LED DRVR RGLTR PWM 10HVSSOPTPS92510DGQIC LED DRVR RGLTR PWM 10HVSSOP29 - Immediate$2.09Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EVAL BOARD FOR TPS92510TPS92510EVM-011EVAL BOARD FOR TPS925102 - Immediate$52.06Ver detalhes
Published: 2013-07-02