TPSM831D31 Dual Output PMBus™ Module

Texas Instruments' 8 V to 14 V input, 120 A + 40 A 4-phase power module features AVS and monitoring

Image of Texas Instruments' TPSM831D31 Dual Output PMBus ModuleTexas Instruments' TPSM831D31 is a PMBus™-controlled, dual-output, 4-phase power module that combines a high-performance D-CAP+™ controller with four high-efficiency smart power stages and low-loss inductors into a rugged, thermally-enhanced surface-mount package. The user supplies the input and output capacitors and a few passive components to complete the system. The first output is a 3-phase power stage that can deliver up to 120 A of continuous output current. The second output is a single-phase power stage that can deliver up to 40 A of output current.

The PMBus interface provides for converter configuration of each VOUT, UVLO, soft-start, overcurrent, and thermal shutdown parameter. The interface provides support for telemetry that can report the actual input voltage, output voltage, output current, and device temperature. The device can report input and output power. The TPSM831D31 supports standard PMBus warning and fault functions. The power module supports PMBus communication speeds up to 1 MHz, with 1.8 V or 3.3 V logic levels. The module supports a subset of the commands in the PMBus 1.3 specification.

Features
  • Input voltage range: 8 V to 14 V
  • Output voltage range: 0.25 V to 1.52 V
    • Programmable in 5 mV steps
    • Differential remote sense
    • ±0.5% VREF accuracy with remote sense
  • PMBus interface
    • Programmable VOUT, UVLO, and fault limits
    • VIN, VOUT, IOUT, and temperature telemetry
    • Supports up to 1 MHz bus speed
    • On-chip non-volatile configuration memory
  • Dual output: 120 A (3-phase) + 40 A (1-phase)
  • Ultra-fast transient response
  • Switching frequency range: 350 kHz to 700 kHz
  • 15 mm x 48 mm footprint and 12 mm height
  • Efficiency: up to 95%
  • Dual power-good outputs
  • Overcurrent, overvoltage, and overtemperature protection
  • Operating IC junction temperature range: -40°C to +125°C
  • Operating ambient temperature range: -40°C to +105°C
Applications
  • Networking processor power (Broadcom®, Cavium®, Marvell®, and NXP®)
  • High-current FPGA power (Intel® and Xilinx®)
  • High-performance processors / ASIC with dual power rails
  • High-performance Arm® processor power

TPSM831D31 Dual Output PMBus™ Module

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasTensão - Entrada (mín.)Tensão - Entrada (máx.)Available QuantityPreçoVer detalhes
8V-14V INPUT, 120A + 40A DUAL OUTPSM831D31MOA8V-14V INPUT, 120A + 40A DUAL OU28V14V0 - Immediate$132.46Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaTensão - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPSM831D31TPSM831D31EVMEVAL BOARD FOR TPSM831D311 saída não isolada-0,25V a 1,52V0 - Immediate$186.04Ver detalhes
Published: 2022-03-29