TUSB8041 Four-Port USB 3.0 Hub

TI's hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections

Image of Texas Instruments' TUSB8041 Four-Port USB 3.0 Hub Texas Instruments' TUSB8041 is a four-port USB 3.0 hub. It provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port and provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports.

The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications. An individually port power controlled hub switches power on or off to each downstream port as requested by the USB host. Also when an individually port power controlled hub senses an over-current event, only power to the affected downstream port will be switched off.

Features  
  • Four-port USB 3.0 hub
  • USB 2.0 hub features
    • Multi Transaction Translator (MTT) hub: four transaction translators
    • Four asynchronous endpoint buffers per transaction translator
  • Supports operation as a USB 3.0 or USB 2.0 compound device
  • Supports battery charging
    • CDP mode (upstream port connected)
    • DCP mode (upstream port unconnected)
    • DCP mode complies with chinese telecommunications industry standard YD/T 1591-2009
    • D+/D- divider mode

TUSB8041 Four-Port USB 3.0 Hub

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoCorrente - AlimentaçãoTemperatura de operaçãoAvailable QuantityPreço
IC HUB CONTROLLER USB 64VQFNTUSB8041RGCTIC HUB CONTROLLER USB 64VQFN1,1V, 3,3V-0°C a 70°C88 - Immediate$8.85Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoCaracterísticas secundáriasConteúdoAvailable QuantityPreço
EVAL BOARD FOR TUSB8041TUSB8041EVMEVAL BOARD FOR TUSB8041Hub USB 3.0LEDs integradosPlacas5 - Immediate$317.65Ver detalhes
Published: 2014-09-16