UCC27517 Gate Driver

Texas Instruments' 4 A/4 A single channel, high-speed, low-side gate driver

Image of Texas Instruments' UCC27517 Gate DriverTexas Instruments' UCC27517 single-channel, high-speed, low-side gate driver device is capable of effectively driving MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, the UCC27517 is capable of sourcing and sinking high, peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay, typically 13 ns.

The UCC27517 provides 4 A source, 4 A sink (symmetrical drive) peak-drive current capability at VDD = 12 V.

Features Applications
  • Low-cost, gate-driver device offering superior replacement of NPN and PNP discrete solutions
  • 4 A peak source and 4 A peak sink symmetrical drive
  • Fast propagation delays (13 ns typical)
  • Fast rise and fall times (9 ns and 7 ns typical)
  • 4.5 V to 18 V single supply range
  • Switch-mode power supplies
  • DC-to-DC converters
  • Companion gate driver devices for digital power controllers
  • Solar power, motor control, UPS
  • Gate driver for emerging wide band-gap power devices (such as GaN)

UCC27517

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC GATE DRVR LOW-SIDE SOT23-5UCC27517DBVTIC GATE DRVR LOW-SIDE SOT23-50 - Immediate$0.84Ver detalhes
Published: 2013-07-02