M6e RFID Reader

ThingMagic's M6e high-performance 4-port UHF RFID module

Image of ThingMagic's M6e RFID ReaderThingMagic's Mercury6e (M6e) embedded UHF RFID reader module offers world-leading performance, form- factor, and time-to-market advantages to OEM, Value-Added Reseller, and Solution Provider customers. It is designed to the performance standards of full-size readers, but is small and efficient enough to be used in mobile applications. The M6e supports 4 ports and will operate to a level of +31.5 dBm. Serial and USB interfaces are provided to support both board-to-board and board-to-host connectivity.

Features and Benefits
  • Multiprotocol support including EPCglobal Gen 2 (ISO 18000-6C) with DRM, ISO 18000-6B (optional) and IP-X (optional)
  • Four 50 Ohm MMCX connectors supporting four monostatic antennas
  • Separate read and write levels, command-adjustable from 5 dBm to 31.5 dBm (1.4 W) with +/0.5 dBm accuracy above +15 dBm
  • Support for full 860 to 960 MHz UHF RFID carrier frequency range to accommodate worldwide regulations
  • Certifiable for operation in countries adopting FCC, ETSI, MIC (KR) and SRRC-MII (P.R. China) regulatory specifications
  • TTL level asynchronous data interface supporting speeds up to 921.6 kbps
  • USB 2.0 full-speed device port (up to 12 Mbps)
  • Operating temperature range of -40°C to +60°C
  • Tag read rate of 750 tags/second using high-performance settings
  • Maximum tag read distance of over 30 feet (9 m) with 6 dBi antenna
  • 4 GPIO lines controlled through data interface

M6e RFID Reader

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RFID READER R/W 865-928MHZ MODM6ERFID READER R/W 865-928MHZ MOD0 - ImmediateSee Page for PricingVer detalhes
Published: 2014-10-28