Nano UHF RFID Module

ThingMagic's Nano small form-factor embedded RFID reader optimized for small, portable readers

Image of ThingMagic's Nano UHF RFID ModuleThingMagic Nano's wide RF output range (0 dBm to +27 dBm) is important for the read/write requirements for RFID-enabled printers and tag commissioning stations. It features a surface-mount package designed for the efficiency of SMT manufacturing, driving down the total cost for embedding RFID in volume applications, including handheld devices, consumables authentication, device configuration, and access control.

Features
  • Small size: 22 mm L x 26 mm W x 3.0 mm H (0.866”  L x 1.024” W x 0.1618” H)
  • Support for the EPC global Gen2 (ISO 18000-6C) protocol
  • Support for single 50 Ω connection (board-edge) supporting a monstatic antenna
  • Separate read and write levels, command adjustable from 0 dBm to +27 dBm (500 mW) in 0.01 dB steps
  • UART; 3.3 V logic levels; 9.6 to 921.6 kbps
  • North America, EU, and PRC regions are supported with a single SKU
  • Tag read rate of up to 200 tags/second
  • Maximum tag read distance of over 10' (3 m) with 6 dBiL antenna (33 dBm EIRP)
  • Tape-and-reel packaging allows for integration with pick and place equipment, facilitating automated assembly

Nano UHF RFID Module

ImagemNúmero de peça do fabricanteDescriçãoInterfacePadrõesAvailable QuantityPreço
RFID READER R/W 859-930MHZ MODM6E-NANORFID READER R/W 859-930MHZ MODUARTEPC, ISO 18000-60 - Immediate$113.89Ver detalhes

RFID Reader

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M6ENANO SIMULTANEOUS RFID READER14066M6ENANO SIMULTANEOUS RFID READER0 - ImmediateSee Page for PricingVer detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR M6E-NANOM6E-NANO-DEVKITEVAL BOARD FOR M6E-NANO1 - Immediate$982.10Ver detalhes
Published: 2015-06-01