TinyScreen+ Processor Board
Processor, OLED, and USB all-in-one TinyDuino form-factor board from TinyCircuits
TinyScreen+ is TinyCircuits' second generation processor board based on the popular TinyScreen shield with an added Atmel SAMD21 32-bit ARM® processor, USB port, power management, and Microchip MCP73831 battery charger. The powerful Arduino Zero compatible board offers an OLED development system in a one square inch design. The board has the standard TinyShield expansion port, allowing for use of all the current TinyShield expansion boards and all 20 IO pins are available for use since the onboard OLED and four buttons are directly connected to extra hardware on the processor. The OLED is a brilliant 16-bit color 96x64 pixel display capable of up to 40 FPS 16-bit color video playback from a microSD card, with single channel line-level audio output.
TinyScreen+ uses the same TinyScreen library inside the Arduino programming environment, and most TinyScreen code and Arduino libraries will work as they are. New users can get started with just the TinyScreen+, a micro USB cable, and a computer and current users with TinyScreen code can run most existing code on the TinyScreen+ with only minor code changes.
Features
- Atmel ATSAMD21G18A 32-bit ARM processor
- Arduino Zero compatible
- 256KB Flash, 32 KB SRAM
- 12-bit ADC, 10-bit DAC
- Default clock speed: 48 MHz
- Dedicated hardware SPI and control pins to OLED and four onboard buttons
- 20 IO pins available, up to 10 ADC inputs or up to 10 PWM outputs
- 32.728 KHz clock crystal, RTC hardware built in with standby mode down to 0.2 mA
- 0.96" (24.4 mm) 96x64 pixel OLED display, 16-bit color depth
- Four user defined input buttons
- TinyShield expansion connector for stackable TinyShield boards
- Lithium battery connector and charger built in; set to a 200 mA charge rate
- 1.02" x 0.98" (25.8 mm x 25.0 mm) board dimensions
- Maximum thickness: 0.24" (6.0 mm)
- Weight: 3.94 grams (0.139 ounces)
- 2.7 V to 5.5 V operating voltage
- Arduino compatible bootloader with CDC serial port; plug and play on OSX and Windows 10
TinyScreen+ Processor Board
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASM2022 | TINYSCREEN+ ATSAMD21 EVAL BRD | ARM® Cortex®-M0+ | TinyScreen+ | 1 - Immediate | $33.95 | Ver detalhes |
Expansion boards
| Imagem | Número de peça do fabricante | Descrição | Função | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASD2101-R | TINYSHIELDUSB&ICP(SIDE MOUNT) | Serial para USB | - | 2 - Immediate | $12.71 | Ver detalhes |
![]() | ![]() | ASD2101-R-T | TINYSHIELDUSB&ICP(TOP MOUNT) | Serial para USB | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | ASD2431-R | TINYSCREENOLEDTINYSHIELD | OLED 0,96" | SSD1331 | 2 - Immediate | $21.21 | Ver detalhes |
![]() | ![]() | ASD2009-R | PROTOBOARD NOTOP CONNECTOR | Furo passante metalizado | - | 0 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | ASD2009-R-T | PROTOBOARDWITHTOP CONNECTOR | Furo passante metalizado | - | 25 - Immediate | $3.36 | Ver detalhes |
TinyDuino
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASM2001-R-L | TINYDUINO ATMEGA328P EVAL BRD | AVR | TinyDuino | 13 - Immediate | $16.96 | Ver detalhes |
Microchip Sub-Components
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMD21G18A-AF | IC MCU 32BIT 256KB FLASH 48TQFP | 1678 - Immediate | $3.88 | Ver detalhes |
![]() | ![]() | ATSAMD21G18A-AU | IC MCU 32BIT 256KB FLASH 48TQFP | 5166 - Immediate | $3.54 | Ver detalhes |
![]() | ![]() | ATSAMD21G18A-AUT | IC MCU 32BIT 256KB FLASH 48TQFP | 449 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | ATSAMD21G18A-MF | IC MCU 32BIT 256KB FLASH 48QFN | 406 - Immediate | $3.82 | Ver detalhes |
![]() | ![]() | ATSAMD21G18A-MU | IC MCU 32BIT 256KB FLASH 48QFN | 1400 - Immediate | $3.46 | Ver detalhes |
![]() | ![]() | MCP73831-2ACI/MC | IC BATT CONTRL LI-ION 1CELL 8DFN | 648 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | MCP73831-2ATI/MC | IC BATT CONTRL LI-ION 1CELL 8DFN | 686 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | MCP73831T-2ACI/MC | IC BATT CONTRL LI-ION 1CELL 8DFN | 10562 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | MCP73831T-2ACI/OT | IC BATT CNTL LI-ION 1CEL SOT23-5 | 38933 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | MCP73831T-2ATI/OT | IC BATT CNTL LI-ION 1CEL SOT23-5 | 14029 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | MCP73831T-2DCI/OT | IC BATT CNTL LI-ION 1CEL SOT23-5 | 8574 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | MCP73831T-5ACI/OT | IC BATT CNTL LI-ION 1CEL SOT23-5 | 10885 - Immediate | $0.65 | Ver detalhes |