TLX9152M and TLX9150M 900 V Automotive Photorelays

Toshiba photorelays can handle an on-state current of up to 50 mA with a maximum on-state resistance of 250 Ω

Image of Toshiba TLX9152M and TLX9150M 900V Automotive PhotorelaysToshiba TLX9152M and TLX9150M 900 V automotive photorelays act as 1-Form-A solid-state relays for 400 V battery applications. Both parts support a peak off-state voltage of at least 900 V and a maximum trigger LED current of 3 mA. They can handle an on-state current of up to 50 mA with a maximum on-state resistance of 250 Ω for short durations. The device offers robust isolation with a minimum isolation voltage of 5,000 VRMS, alongside an 8 mm clearance and creepage distance and an insulation thickness of 0.4 mm.

Both photorelays are AEC-Q101 qualified and offer strong isolation for 400 V battery applications, where they act as a secondary relay to check for welding issues on the higher-power mechanical relays.

Features
  • Normally open (1-Form-A) device
  • 900 V min peak off-state voltage
  • 3 mA maximum trigger LED current
  • 50 mA maximum on-state current
  • 250 Ω maximum on-state resistance (at <1s)
  • 5,000 VRMS minimum isolation voltage
  • 8 mm minimum clearance distance
  • 8 mm minimum creepage distance
  • 0.4 mm minimum insulation thickness
  • CTI > 600 outer resin
  • AEC-Q101 qualified
Applications
  • Battery control in automotive equipment
  • High-voltage automotive systems
  • Relay welding detection

TLX9152M and TLX9150M 900V Automotive Photorelays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PHOTORELAY 900V AEC-Q101TLX9150M(TPL,FPHOTORELAY 900V AEC-Q1011149 - Immediate$4.88Ver detalhes
PHOTORELAY ROHS AEC-Q101TLX9152M(TPL,FPHOTORELAY ROHS AEC-Q1011237 - Immediate$5.57Ver detalhes
Published: 2025-01-20