80 V UMOS-X Power MOSFETs
Toshiba’s MOSFETs reduce conduction loss in switching supplies and motor control equipment
Toshiba’s 80 V MOSFETs offer excellent RDS(ON) due to the UMOS-X trench structure. This low-voltage process helps reduce conduction loss, which overall helps reduce power consumption in devices. This process also carries on previous generational benefits such as low gate switch charge. These 80 V MOSFETs offer a low figure of merit, which characterizes the trade-off between ON-resistance and gate charge.
These devices are suitable for switching power supplies on industrial equipment, including high-efficiency AC/DC and DC/DC converters. Other applications include driving motor control equipment. Current package options include through-hole TO-220 and isolated TO-220SIS, along with a surface-mount DPAK.
Features
- Low ON-resistance: RDS(ON) = 2.44 mΩ (max) at VGS = 10 V (TK2R4E08QM)
- Low charge (output and gate switch)
- Low gate voltage drive (6 V drive)
Applications
- Switching power supplies for industrial equipment (high-efficiency AC/DC converters, high-efficiency DC/DC converters, and others)
- Motor control equipment (such as motor drivers)
80 V UMOS-X Power MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Tensão de acionamento (Max Rds On, Min Rds On) | Vgs(th) (máx.) para Id | Carga na porta (Qg) (máx.) para Vgs | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TK2R4E08QM,S1X | UMOS10 TO-220AB 80V 2.4MOHM | 6V, 10V | 3,5V a 2,2mA | 178 nC @ 10 V | 0 - Immediate | $2.18 | Ver detalhes |
![]() | ![]() | TK7R0E08QM,S1X | UMOS10 TO-220AB 80V 7MOHM | 6V, 10V | 3,5V a 500µA | 39 nC @ 10 V | 108 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | TK3R2A08QM,S4X | UMOS10 TO-220SIS 80V 3.2MOHM | 6V, 10V | 3,5V a 1,3mA | 102 nC @ 10 V | 0 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | TK5R1A08QM,S4X | UMOS10 TO-220SIS 80V 5.1MOHM | 6V, 10V | 3,5V a 700µA | 54 nC @ 10 V | 12 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | TK6R9P08QM,RQ | UMOS10 DPAK 80V 6.9MOHM | 6V, 10V | 3,5V a 500µA | 39 nC @ 10 V | 207 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | TK3R3E08QM,S1X | UMOS10 TO-220AB 80V 3.3MOHM | 6V, 10V | 3,5V a 1,3mA | 110 nC @ 10 V | 0 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | TK5R3E08QM,S1X | UMOS10 TO-220AB 80V 5.3MOHM | 6V, 10V | 3,5V a 700µA | 55 nC @ 10 V | 63 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TK5R1P08QM,RQ | UMOS10 DPAK 80V 5.1MOHM | 6V, 10V | 3,5V a 700µA | 56 nC @ 10 V | 3260 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | TK2R4A08QM,S4X | UMOS10 TO-220SIS 80V 2.4MOHM | 6V, 10V | 3,5V a 2,2mA | 179 nC @ 10 V | 69 - Immediate | $3.90 | Ver detalhes |
![]() | ![]() | TK6R8A08QM,S4X | UMOS10 TO-220SIS 80V 6.8MOHM | 6V, 10V | 3,5V a 500µA | 39 nC @ 10 V | 14 - Immediate | $1.94 | Ver detalhes |