TBA 1 Series, 1 Watt DC/DC Converters
Traco Power's cost-optimized TBA 1 series DC/DC converters in a standard SIP-4 plastic package
Traco Power's TBA 1 family of DC/DC converters provide basic isolation of circuits for a broad range of low power applications where low cost, enhanced performance, and space are critical. Specifically designed to offer a low-cost solution with no concessions for quality and reliability. These new designs improve upon the industry standard SIP-4 footprint and are drop-in replacements for previous generation products. Features include increased isolation, continuous short circuit protection, higher efficiencies, and wider operating temperatures without derating.
- Cost-optimized
- Continuous short circuit protection
- Up to 84% efficiency
- 1,500 VDC I/O isolation
- +40°C to +85°C operation (full load)
- >2 million hours MTBF (MIL-HDBK-217F)
- 3.3 VIN, 5 VIN, 12 VIN, 24 VIN (±10% range)
- Single outputs of 5 VOUT, 9 VOUT, 12 VOUT, 15 VOUT (semi-regulated)
- 3-year warranty
TBA 1 Series, 1 Watt Mechanical Diagram/Pin Chart
TBA 1 Series 1 Watt DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (máx.) | Tensão - Saída 1 | Tensão - Saída 2 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TBA 1-0310 | DC DC CONVERTER 3.3V 858MW | 3,63V | 3,3V | - | 287 - Immediate 400 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-0311 | DC DC CONVERTER 5V 1W | 3,63V | 5V | - | 459 - Immediate | $3.24 | Ver detalhes |
![]() | ![]() | TBA 1-0510 | DC DC CONVERTER 3.3V 858MW | 5,5V | 3,3V | - | 1818 - Immediate 250 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-0511 | DC DC CONVERTER 5V 1W | 5,5V | 5V | - | 1249 - Immediate 420 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-0512 | DC DC CONVERTER 12V 960MW | 5,5V | 12V | - | 123 - Immediate 1000 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-0513 | DC DC CONVERTER 15V 975MW | 5,5V | 15V | - | 94 - Immediate 410 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-0519 | DC DC CONVERTER 9V 990MW | 5,5V | 9V | - | 30 - Immediate 780 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-1211 | DC DC CONVERTER 5V 1W | 13,2V | 5V | - | 30 - Immediate 1210 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-1212 | DC DC CONVERTER 12V 960MW | 13,2V | 12V | - | 330 - Immediate 3030 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-1213 | DC DC CONVERTER 15V 975MW | 13,2V | 15V | - | 10 - Immediate 710 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-1219 | DC DC CONVERTER 9V 990MW | 13,2V | 9V | - | 4 - Immediate 90 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-2411 | DC DC CONVERTER 5V 1W | 26,4V | 5V | - | 25 - Immediate 570 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-2412 | DC DC CONVERTER 12V 960MW | 26,4V | 12V | - | 185 - Immediate 810 - Factory Stock | $3.21 | Ver detalhes |
![]() | ![]() | TBA 1-2413 | DC DC CONVERTER 15V 975MW | 26,4V | 15V | - | 165 - Immediate 2000 - Factory Stock | $3.78 | Ver detalhes |
![]() | ![]() | TBA 1-2419 | DC DC CONVERTER 9V 990MW | 26,4V | 9V | - | 26 - Immediate 3710 - Factory Stock | $3.21 | Ver detalhes |